-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.8-V to 2.7-V high speed inverters 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC2GU04DCKR-ND
|
DigiKey | IC INVERTER 2CH 2-INP SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
218497 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-SN74AUC2GU04DCKRCT-ND
|
DigiKey | IC INVERTER 2CH 2-INP SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1974 In Stock |
|
$0.2386 / $0.7200 | Buy Now |
DISTI #
595-SN74AUC2GU04DCKR
|
Mouser Electronics | Inverters DUAL INVERTER GATE RoHS: Compliant | 2438 |
|
$0.2380 / $0.7200 | Buy Now |
|
Rochester Electronics | SN74AUC2GU04 Dual Inverter Gate RoHS: Compliant Status: Active Min Qty: 1 | 221497 |
|
$0.2343 / $0.2756 | Buy Now |
DISTI #
SN74AUC2GU04DCKR
|
TME | IC: digital, NOT, Ch: 2, CMOS, SMD, SC70-5, 0.8÷2.7VDC, -40÷85°C, 10uA Min Qty: 3 | 237 |
|
$0.3080 / $0.6730 | Buy Now |
|
Ameya Holding Limited | IC: digital, inverter, NOT, Channels: 2, IN: 1, CMOS, SMD, SC70, 10uA | 98190 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC2GU04DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC2GU04DCKR
Texas Instruments
2-ch, 0.8-V to 2.7-V high speed inverters 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.1 ns | |
Propagation Delay (tpd) | 3.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |