Part Details for SN74AUP1G08DBVR by Texas Instruments
Results Overview of SN74AUP1G08DBVR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP1G08DBVR Information
SN74AUP1G08DBVR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AUP1G08DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 285 |
|
RFQ | ||
|
|
Rochester Electronics | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 875 |
|
$0.0621 / $0.1002 | Buy Now |
|
|
Ameya Holding Limited | IC GATE AND 1CH 2-INP SOT-23-5 | 3000 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT TAPE | 213 |
|
$4.0000 / $6.1500 | Buy Now |
|
|
LCSC | 500nA 6.2ns3.3V30pF 800mV3.6V AND Gate SOT-23-5 Gates and Inverters RoHS | 600 |
|
$0.0837 / $0.1779 | Buy Now |
|
|
Win Source Electronics | IC GATE AND 1CH 2-INP SOT-23-5 | 59800 |
|
$0.0686 / $0.0885 | Buy Now |
US Tariff Estimator: SN74AUP1G08DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AUP1G08DBVR
SN74AUP1G08DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AUP1G08DBVR Part Data Attributes
|
|
SN74AUP1G08DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G08DBVR
Texas Instruments
1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SOT-23 -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Package Description | LSSOP, TSOP5/6,.11,37 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | AUP/ULP/V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 mm | |
| Load Capacitance (CL) | 30 pF | |
| Logic IC Type | AND GATE | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.0009 mA | |
| Prop. Delay@Nom-Sup | 25.5 ns | |
| Propagation Delay (tpd) | 25.5 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 1.45 mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 0.8 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 mm |
Alternate Parts for SN74AUP1G08DBVR
This table gives cross-reference parts and alternative options found for SN74AUP1G08DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G08DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHC1G08DBVR | Texas Instruments | $0.0667 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125 | SN74AUP1G08DBVR vs SN74AHC1G08DBVR |
| SN74AHC1G08QDBVRQ1 | Texas Instruments | $0.0989 | Automotive, single 2-input 2V to 5.5V AND gate 5-SOT-23 -40 to 125 | SN74AUP1G08DBVR vs SN74AHC1G08QDBVRQ1 |
| SN74AUP1G08DBVT | Texas Instruments | $0.3163 | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SOT-23 -40 to 85 | SN74AUP1G08DBVR vs SN74AUP1G08DBVT |
| SN74AHC1G08DBVT | Texas Instruments | $0.3430 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125 | SN74AUP1G08DBVR vs SN74AHC1G08DBVT |
| U74AHC1G08-AF5-R | Unisonic Technologies Co Ltd | Check for Price | Gate | SN74AUP1G08DBVR vs U74AHC1G08-AF5-R |
| SN74AUP1G08DBVRE4 | Texas Instruments | Check for Price | Low-Power Single 2-Input Positive-AND Gate 5-SOT-23 -40 to 85 | SN74AUP1G08DBVR vs SN74AUP1G08DBVRE4 |
| SN74AUP1G08DBVTE4 | Texas Instruments | Check for Price | AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | SN74AUP1G08DBVR vs SN74AUP1G08DBVTE4 |
| SN74AHC1G08DBVTE4 | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | SN74AUP1G08DBVR vs SN74AHC1G08DBVTE4 |
SN74AUP1G08DBVR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AUP1G08DBVR is 100 MHz.
-
Yes, the SN74AUP1G08DBVR is designed for high-speed applications and can operate at frequencies up to 100 MHz.
-
The power consumption of the SN74AUP1G08DBVR is typically 1.65V to 5.5V, with a maximum current consumption of 20mA.
-
Yes, the SN74AUP1G08DBVR is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The SN74AUP1G08DBVR comes in a DBVR (SOT23-5) package, which is a small, 5-pin package.