Part Details for SN74AUP1G08QDCKRQ1 by Texas Instruments
Results Overview of SN74AUP1G08QDCKRQ1 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP1G08QDCKRQ1 Information
SN74AUP1G08QDCKRQ1 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AUP1G08QDCKRQ1 | Texas Instruments | Automotive Catalog Low-Power Single 2-Input Positive-AND Gate 5-SC70 -40 to 125 |
Price & Stock for SN74AUP1G08QDCKRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 9 | 220 |
|
$0.2250 / $0.6000 | Buy Now |
|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
|
Ameya Holding Limited | IC GATE AND 1CH 2-INP SC-70-5 | 19496 |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 179 |
|
RFQ | |
|
|
Chip Stock | Automotive,1-ch,2-input0.8-Vto3.6-Vlow-power(<, 1uA)ANDgate5-SC70-40to125 | 275014 |
|
RFQ | |
|
|
Win Source Electronics | IC GATE AND 1CH 2-INP SC70-5 / AND Gate IC 1 Channel SC-70-5 | 55123 |
|
$0.3164 / $0.4746 | Buy Now |
US Tariff Estimator: SN74AUP1G08QDCKRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AUP1G08QDCKRQ1
SN74AUP1G08QDCKRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AUP1G08QDCKRQ1 Part Data Attributes
|
|
SN74AUP1G08QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G08QDCKRQ1
Texas Instruments
Automotive, 1-ch, 2-input 0.8-V to 3.6-V low-power (< 1uA) AND gate 5-SC70 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop5/6,.08 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Aup/Ulp/V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.0012 Ma | |
| Prop. Delay@Nom-Sup | 25.5 Ns | |
| Propagation Delay (tpd) | 27.8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 0.8 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for SN74AUP1G08QDCKRQ1
This table gives cross-reference parts and alternative options found for SN74AUP1G08QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G08QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AUP1G08SE-7 | Diodes Incorporated | $0.0932 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | SN74AUP1G08QDCKRQ1 vs 74AUP1G08SE-7 |
| 74AUP1G09FX4-7 | Diodes Incorporated | $0.1224 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | SN74AUP1G08QDCKRQ1 vs 74AUP1G09FX4-7 |
| SN74AUP1G08DPWR | Texas Instruments | $0.1329 | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-X2SON -40 to 85 | SN74AUP1G08QDCKRQ1 vs SN74AUP1G08DPWR |
| 74AUP1G09FZ4-7 | Diodes Incorporated | $0.1466 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, GREEN, DFN-6 | SN74AUP1G08QDCKRQ1 vs 74AUP1G09FZ4-7 |
| 74AUP1G09SE-7 | Diodes Incorporated | $0.2533 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | SN74AUP1G08QDCKRQ1 vs 74AUP1G09SE-7 |
| 74AUP1G08FW4-7 | Diodes Incorporated | Check for Price | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | SN74AUP1G08QDCKRQ1 vs 74AUP1G08FW4-7 |
| NL17SG08P5T5G | onsemi | Check for Price | Single 2-Input AND Gate, SOT-953 1x0.8, 0.35P, 8000-REEL | SN74AUP1G08QDCKRQ1 vs NL17SG08P5T5G |
SN74AUP1G08QDCKRQ1 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AUP1G08QDCKRQ1 is 100 MHz.
-
Yes, the SN74AUP1G08QDCKRQ1 is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74AUP1G08QDCKRQ1 is approximately 2.5 ns at 1.8V and 25°C.
-
Yes, the SN74AUP1G08QDCKRQ1 is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature applications.
-
The power consumption of the SN74AUP1G08QDCKRQ1 is typically 10 μA at 1.8V and 25°C.