Part Details for SN74AUP1G74DCURG4 by Texas Instruments
Results Overview of SN74AUP1G74DCURG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP1G74DCURG4 Information
SN74AUP1G74DCURG4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AUP1G74DCURG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Low-PowerSinglePositive-Edge-TriggeredD-TypeFlip-Flop8-VSSOP-40to85 | 88294 |
|
RFQ | |
|
|
Vyrian | Logic ICs | 1584 |
|
RFQ | |
|
|
Win Source Electronics | IC FF D-TYPE SNGL 1BIT 8VSSOP / Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) | 123310 |
|
$0.1543 / $0.1992 | Buy Now |
US Tariff Estimator: SN74AUP1G74DCURG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AUP1G74DCURG4
SN74AUP1G74DCURG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AUP1G74DCURG4 Part Data Attributes
|
|
SN74AUP1G74DCURG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G74DCURG4
Texas Instruments
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Vssop, Tssop8,.12,20 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | Aup/Ulp/V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.3 Mm | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 40000000 Hz | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.0009 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 0.8 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 2 Mm | |
| fmax-Min | 160 Mhz |
Alternate Parts for SN74AUP1G74DCURG4
This table gives cross-reference parts and alternative options found for SN74AUP1G74DCURG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G74DCURG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AUP1G74DCUR | Texas Instruments | $0.1639 | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85 | SN74AUP1G74DCURG4 vs SN74AUP1G74DCUR |
| SN74AUP1G74YZPR | Texas Instruments | $0.2706 | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85 | SN74AUP1G74DCURG4 vs SN74AUP1G74YZPR |
| SN74AUC1G74DCUR | Texas Instruments | $0.3819 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 85 | SN74AUP1G74DCURG4 vs SN74AUC1G74DCUR |
| SN74AUP1G74YEPR | Texas Instruments | Check for Price | AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PBGA8, DSBGA-8 | SN74AUP1G74DCURG4 vs SN74AUP1G74YEPR |
| 74AUP1G74DC-Q100 | NXP Semiconductors | Check for Price | AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | SN74AUP1G74DCURG4 vs 74AUP1G74DC-Q100 |
| SN74AUC74RGYRG4 | Texas Instruments | Check for Price | Dual Positive-Edge-Triggered D-Type Flip-Flops with Clear and Preset 14-VQFN -40 to 85 | SN74AUP1G74DCURG4 vs SN74AUC74RGYRG4 |
| 935280718115 | Nexperia | Check for Price | D Flip-Flop | SN74AUP1G74DCURG4 vs 935280718115 |
| 74AUP1G74GT,115 | Nexperia | Check for Price | 74AUP1G74 - Low-power D-type flip-flop with set and reset; positive-edge trigger@en-us SON 8-Pin | SN74AUP1G74DCURG4 vs 74AUP1G74GT,115 |
| SN74AUC1G74RSERG4 | Texas Instruments | Check for Price | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-UQFN -40 to 85 | SN74AUP1G74DCURG4 vs SN74AUC1G74RSERG4 |
| 74AUP1G74DC-Q100,125 | NXP Semiconductors | Check for Price | D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 | SN74AUP1G74DCURG4 vs 74AUP1G74DC-Q100,125 |
SN74AUP1G74DCURG4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AUP1G74DCURG4 is 160 MHz.
-
Yes, the SN74AUP1G74DCURG4 is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74AUP1G74DCURG4 is approximately 2.5 ns at 1.8V and 25°C.
-
Yes, the SN74AUP1G74DCURG4 is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature applications.
-
The power consumption of the SN74AUP1G74DCURG4 is typically 10 μA at 1.8V and 25°C.