Part Details for SN74AUP1T97DSFR by Texas Instruments
Overview of SN74AUP1T97DSFR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AUP1T97DSFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1T97DSFR-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 6SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.1400 | Buy Now |
DISTI #
296-SN74AUP1T97DSFRCT-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 6SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1263 / $0.4400 | Buy Now |
DISTI #
595-SN74AUP1T97DSFR
|
Mouser Electronics | Translation - Voltage Levels Sgl-Supply Vltg Translator RoHS: Compliant | 3265 |
|
$0.1260 / $0.4500 | Buy Now |
|
Bristol Electronics | 5860 |
|
RFQ | ||
|
Quest Components | 4688 |
|
$0.1734 / $0.9910 | Buy Now | |
|
Quest Components | 4416 |
|
$0.1734 / $0.9910 | Buy Now | |
|
Rochester Electronics | SN74AUP1T97 Single-Supply Voltage Translator RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.1239 / $0.1458 | Buy Now |
|
Ameya Holding Limited | SN74AUP1T97DSFR 电压电平转换器 电平转换器, 2.3 → 3.6 V, 6针 SON封装 | 5901894 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRNSLTR UNIDIRECTIONAL 6SON | 917 |
|
$0.1529 | Buy Now |
Part Details for SN74AUP1T97DSFR
SN74AUP1T97DSFR CAD Models
SN74AUP1T97DSFR Part Data Attributes
|
SN74AUP1T97DSFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1T97DSFR
Texas Instruments
Single-Supply Voltage Translator 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74AUP1T97DSFR
This table gives cross-reference parts and alternative options found for SN74AUP1T97DSFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1T97DSFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13013EXT+ | +1.2V to +3.6V, 0.1µA, 100Mbps, Single-/Dual-/Quad-Level Translators, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | SN74AUP1T97DSFR vs MAX13013EXT+ |
MAX13013EXT+T | +1.2V to +3.6V, 0.1µA, 100Mbps, Single-/Dual-/Quad-Level Translators, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | SN74AUP1T97DSFR vs MAX13013EXT+T |
SN74AUP1T97DBVTG4 | Single-Supply Voltage Translator 6-SOT-23 -40 to 85 | Texas Instruments | SN74AUP1T97DSFR vs SN74AUP1T97DBVTG4 |
SN74AUP1T97DBVTE4 | SPECIALTY INTERFACE CIRCUIT, PDSO6, GREEN, SOT-23, 6 PIN | Texas Instruments | SN74AUP1T97DSFR vs SN74AUP1T97DBVTE4 |
SN74AUP1T97DBVRG4 | SPECIALTY INTERFACE CIRCUIT, PDSO6, GREEN, SOT-23, 6 PIN | Texas Instruments | SN74AUP1T97DSFR vs SN74AUP1T97DBVRG4 |
MAX13013EXT+T | Interface Circuit, BICMOS, PDSO6, EIAJ, SC-70, 6 PIN | Maxim Integrated Products | SN74AUP1T97DSFR vs MAX13013EXT+T |
MAX13013EXT-T | Interface Circuit, BICMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | SN74AUP1T97DSFR vs MAX13013EXT-T |
SN74AUP1T97DBVR | Single-Supply Voltage Translator 6-SOT-23 -40 to 85 | Texas Instruments | SN74AUP1T97DSFR vs SN74AUP1T97DBVR |
MAX13013EXT+ | Interface Circuit, BICMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | SN74AUP1T97DSFR vs MAX13013EXT+ |
SN74AUP1T97DBVRE4 | SPECIALTY INTERFACE CIRCUIT, PDSO6, GREEN, SOT-23, 6 PIN | Texas Instruments | SN74AUP1T97DSFR vs SN74AUP1T97DBVRE4 |