Part Details for SN74AUP2G00RSER by Texas Instruments
Overview of SN74AUP2G00RSER by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74AUP2G00RSER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP2G00RSER-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8UQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
82149 In Stock |
|
$0.3200 | Buy Now |
DISTI #
296-27284-1-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8UQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
595-SN74AUP2G00RSER
|
Mouser Electronics | Logic Gates Low-Pwr Dual 2-Input Pos-NAND Gate RoHS: Compliant | 5000 |
|
$0.2770 / $0.8400 | Buy Now |
|
Rochester Electronics | SN74AUP2G00 Low-Power Dual 2-Input Positive-NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 82149 |
|
$0.2727 / $0.3208 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 2CH 2-INP 8-UQFN | 164190 |
|
RFQ |
Part Details for SN74AUP2G00RSER
SN74AUP2G00RSER CAD Models
SN74AUP2G00RSER Part Data Attributes
|
SN74AUP2G00RSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP2G00RSER
Texas Instruments
2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-228UECD, UQFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for SN74AUP2G00RSER
This table gives cross-reference parts and alternative options found for SN74AUP2G00RSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP2G00RSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G00GXX | 74AUP2G00 - Low-power dual 2-input NAND gate@en-us | Nexperia | SN74AUP2G00RSER vs 74AUP2G00GXX |
SN74AUP2G00DCUR | 2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-VSSOP -40 to 85 | Texas Instruments | SN74AUP2G00RSER vs SN74AUP2G00DCUR |
SN74AUP2G00DQER | 2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-X2SON -40 to 85 | Texas Instruments | SN74AUP2G00RSER vs SN74AUP2G00DQER |