-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Bit, 2-DIR pin Dual-Supply Bus Transceiver w/ Configurable Voltage Translation, 3-State Output 10-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9328
|
Newark | Trx, Dual Bit, 3 St O/P, 10Uqfn, No. Of Inputs:2, Output Current:12Ma, Propagation Delay:2.4Ns, No. Of Pins:10Pins, Logic Case Style:Lfcsp, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC2T245RSWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9380 / $1.2200 | Buy Now |
DISTI #
296-23684-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
441628 In Stock |
|
$0.4047 / $1.0400 | Buy Now |
DISTI #
595-SN74AVC2T245RSWR
|
Mouser Electronics | Translation - Voltage Levels Dual Bit Dual-Supply Bus Xcvr RoHS: Compliant | 128361 |
|
$0.4040 / $1.0400 | Buy Now |
|
Bristol Electronics | 626950 |
|
RFQ | ||
|
Quest Components | AVC SERIES, 2-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC10 | 54 |
|
$0.5454 / $0.9090 | Buy Now |
|
Quest Components | AVC SERIES, 2-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC10 | 100 |
|
$0.7575 / $1.5150 | Buy Now |
|
Ameya Holding Limited | SN74AVC2T245RSWR, 双 2位 非反相 总线收发器, 10针 UQFN封装 | 6000 |
|
RFQ | |
DISTI #
SMC-SN74AVC2T245RSWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 5 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 350 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1503 |
|
$0.2524 / $0.3742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC2T245RSWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC2T245RSWR
Texas Instruments
Dual-Bit, 2-DIR pin Dual-Supply Bus Transceiver w/ Configurable Voltage Translation, 3-State Output 10-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-288UDEE, QFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.016 mA | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for SN74AVC2T245RSWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC2T245RSWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST2G3236 | 2G SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, QCC10, 1.80 X 1.40 MM, QFN-10 | STMicroelectronics | SN74AVC2T245RSWR vs ST2G3236 |
ST2G3236QTR | 2G SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, QCC10, 1.80 X 1.40 MM, QFN-10 | STMicroelectronics | SN74AVC2T245RSWR vs ST2G3236QTR |