-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC TRNSLTR BIDIRECTIONAL US8 / Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP | 230000 |
|
$0.2450 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC2T45DCURE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC2T45DCURE4
Texas Instruments
Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-VSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74AVC2T45DCURE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC2T45DCURE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC2T45DC-Q100 | Bus Transceiver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8 | Nexperia | SN74AVC2T45DCURE4 vs 74AVC2T45DC-Q100 |
74AVCH2T45DCURE4 | AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74AVC2T45DCURE4 vs 74AVCH2T45DCURE4 |
SN74AVCH2T45DCU | AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8 | Texas Instruments | SN74AVC2T45DCURE4 vs SN74AVCH2T45DCU |
SN74AXCH2T45DCUR | 2-bit 0.65V to 3.6V AXC dual-supply bus transciever with bus-hold 8-VSSOP -40 to 125 | Texas Instruments | SN74AVC2T45DCURE4 vs SN74AXCH2T45DCUR |
935283716125 | Bus Transceiver | Nexperia | SN74AVC2T45DCURE4 vs 935283716125 |
74AVCH2T45DC | Bus Transceiver | Nexperia | SN74AVC2T45DCURE4 vs 74AVCH2T45DC |
74AVC2T45DC,125 | 74AVC2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state SSOP 8-Pin | NXP Semiconductors | SN74AVC2T45DCURE4 vs 74AVC2T45DC,125 |
SN74AXC2T45QDCURQ1 | Automotive dual-bit dual-supply bus transceiver with configurable voltage translation 8-VSSOP -40 to 125 | Texas Instruments | SN74AVC2T45DCURE4 vs SN74AXC2T45QDCURQ1 |
74AVCH2T45DCURG4 | Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-VSSOP -40 to 85 | Texas Instruments | SN74AVC2T45DCURE4 vs 74AVCH2T45DCURG4 |
74AVC2T45DC,125 | 74AVC2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state@en-us SSOP 8-Pin | Nexperia | SN74AVC2T45DCURE4 vs 74AVC2T45DC,125 |