Part Details for SN74AVC4T245DR by Texas Instruments
Results Overview of SN74AVC4T245DR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AVC4T245DR Information
SN74AVC4T245DR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AVC4T245DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3271 |
|
RFQ | ||
|
|
Ameya Holding Limited | SN74AVC4T245DR, 双 4位 非反相 总线收发器, 16针 SOIC封装 | 2500 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
SN74AVC4T245DR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3318 |
|
$0.6000 / $1.0000 | Buy Now |
|
|
Chip Stock | Four-bitdual-supplybustransceiverwithconfigurablevoltage-levelshifting16-SOIC-40to85 | 30600 |
|
RFQ | |
|
|
LCSC | 380Mbps SOIC-16 Buffers Drivers Receivers Transceivers RoHS | 120 |
|
$0.5558 / $1.0730 | Buy Now |
|
|
Win Source Electronics | IC BUS TRANSCVR 4BIT 16SOIC | 27100 |
|
$0.5230 / $0.7845 | Buy Now |
US Tariff Estimator: SN74AVC4T245DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AVC4T245DR
SN74AVC4T245DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AVC4T245DR Part Data Attributes
|
|
SN74AVC4T245DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC4T245DR
Texas Instruments
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Avc | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.016 Ma | |
| Prop. Delay@Nom-Sup | 5.7 Ns | |
| Propagation Delay (tpd) | 6.3 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 0.78 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74AVC4T245DR
This table gives cross-reference parts and alternative options found for SN74AVC4T245DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC4T245DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AVC4T245D | Texas Instruments | $0.5212 | Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-SOIC -40 to 85 | SN74AVC4T245DR vs SN74AVC4T245D |
| SN74AVC4T245DE4 | Texas Instruments | Check for Price | AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN74AVC4T245DR vs SN74AVC4T245DE4 |
| SN74AVC4T245DRE4 | Texas Instruments | Check for Price | Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-SOIC -40 to 85 | SN74AVC4T245DR vs SN74AVC4T245DRE4 |
SN74AVC4T245DR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AVC4T245DR is 320 MHz.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, ensure that the power supply is clean and well-regulated.
-
Yes, the SN74AVC4T245DR is compatible with 3.3V systems. It operates from 1.4V to 3.6V, making it suitable for use in 3.3V systems.
-
To ensure proper operation, power up the VCCA and VCCB pins simultaneously, and power down the VCCB pin before the VCCA pin. This ensures that the internal circuitry is properly initialized.
-
The maximum current rating of the SN74AVC4T245DR is 50 mA per pin, with a total device current rating of 200 mA.