-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2000
|
Newark | Transceiver, Non-Invert, Vqfn-16, Logic Family/Base Number:74Avc4T245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Vqfn, No. Of Pins:16Pins, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC4T245RGYR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2229 |
|
$0.6150 / $1.3400 | Buy Now |
DISTI #
296-18231-1-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26274 In Stock |
|
$0.5363 / $1.3100 | Buy Now |
DISTI #
595-SN74AVC4T245RGYR
|
Mouser Electronics | Translation - Voltage Levels 4-Bit Dual-Supply Bus Xcvr RoHS: Compliant | 29268 |
|
$0.5090 / $1.2900 | Buy Now |
|
Quest Components | AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PQCC16 | 21327 |
|
$0.8580 / $2.2880 | Buy Now |
|
Quest Components | AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PQCC16 | 2216 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PQCC16 | 1600 |
|
$0.3549 / $1.3650 | Buy Now |
DISTI #
SMC-SN74AVC4T245RGYR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7292 |
|
RFQ | |
DISTI #
SMC-SN74AVC4T245RGYR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2331 Container: Tape & Reel | 38 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1 |
|
RFQ | |
DISTI #
C1S746202451757
|
Chip1Stop | Voltage Level Translator 16-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes | 42000 |
|
$0.4911 / $0.5463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC4T245RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC4T245RGYR
Texas Instruments
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BB, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER-SUPPLY FOR PORT A AND PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16/20,.14X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.016 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN74AVC4T245RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC4T245RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC4T245RGYRG4 | Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-VQFN -40 to 85 | Texas Instruments | SN74AVC4T245RGYR vs 74AVC4T245RGYRG4 |