-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5030
|
Newark | Transceiver W/ Volt Translation, Vqfn-16, Logic Family/Base Number:-, Logic Device Type:Transceiver, Translating, Logic Case Style:Vqfn, No. Of Pins:16Pins, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Logic Ic Family:74Avc, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC4T774RGYR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3000 / $1.6800 | Buy Now |
DISTI #
296-24740-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6170 In Stock |
|
$0.5274 / $1.3600 | Buy Now |
DISTI #
595-SN74AVC4T774RGYR
|
Mouser Electronics | Translation - Voltage Levels 4B Dual-Supply Bus Xcvr RoHS: Compliant | 57769 |
|
$0.5180 / $1.3900 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCVR 4BIT DUAL 16QFN | 1118920 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRNSLTR BIDIRECTIONAL 16VQFN | 2253 |
|
$0.4606 / $0.8525 | Buy Now |
|
Chips Pulse Industry Limited | VQFN-16 74 Series RoHS Purchase Online, Ship Immediately | 2703 |
|
$0.4230 / $0.5627 | Buy Now |
DISTI #
3006161
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3724 / $1.7320 | Buy Now |
|
LCSC | QFN-16-EP(3.5x4) Buffer/Driver/Transceiver ROHS | 2253 |
|
$0.4700 / $0.8699 | Buy Now |
|
Win Source Electronics | Voltage Level Translator 4-CH Bidirectional 16-Pin VQFN EP T/R / IC BUS TRANSCVR 4BIT DUAL 16QFN | 83400 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC4T774RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC4T774RGYR
Texas Instruments
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BB, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER-SUPPLY FOR PORT A AND PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16/20,.14X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.016 mA | |
Prop. Delay@Nom-Sup | 2.4 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN74AVC4T774RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC4T774RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC4T774GUX | 74AVC4T774 - 4-bit dual supply translating transceiver; 3-state@en-us QFN 16-Pin | Nexperia | SN74AVC4T774RGYR vs 74AVC4T774GUX |
SN74AVC4T774PWG4 | 4-Bit Dual-Supply Bus Transceiver With Configurable Voltage-Level Shifting and 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | SN74AVC4T774RGYR vs SN74AVC4T774PWG4 |
SN74AVC4T774PW | Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-TSSOP -40 to 85 | Texas Instruments | SN74AVC4T774RGYR vs SN74AVC4T774PW |
74AVC4T774RSVR-NT | Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-UQFN -40 to 85 | Texas Instruments | SN74AVC4T774RGYR vs 74AVC4T774RSVR-NT |
SN74AVC4T774PWR | Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-TSSOP -40 to 85 | Texas Instruments | SN74AVC4T774RGYR vs SN74AVC4T774PWR |
SN74AVC4T774RSV | Bus Transceiver | Texas Instruments | SN74AVC4T774RGYR vs SN74AVC4T774RSV |
74AVC4T774PWJ | 74AVC4T774PW - 4-bit dual supply translating transceiver; 3-state@en-us TSSOP 16-Pin | Nexperia | SN74AVC4T774RGYR vs 74AVC4T774PWJ |
74AVC4T774GU | Bus Transceiver | Nexperia | SN74AVC4T774RGYR vs 74AVC4T774GU |
SN74AVC4T774PWRG4 | 4-Bit Dual-Supply Bus Transceiver With Configurable Voltage-Level Shifting and 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | SN74AVC4T774RGYR vs SN74AVC4T774PWRG4 |
935341328118 | Bus Transceiver | Nexperia | SN74AVC4T774RGYR vs 935341328118 |