Part Details for SN74AVC8T245PW by Rochester Electronics LLC
Overview of SN74AVC8T245PW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AVC8T245PW
SN74AVC8T245PW CAD Models
SN74AVC8T245PW Part Data Attributes
|
SN74AVC8T245PW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AVC8T245PW
Rochester Electronics LLC
AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Family | AVC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.8 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74AVC8T245PW
This table gives cross-reference parts and alternative options found for SN74AVC8T245PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC8T245PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC8T245RGYR | AVC SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PQCC24, QFN-24 | Rochester Electronics LLC | SN74AVC8T245PW vs SN74AVC8T245RGYR |
SN74AVC8T245RHLR | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC24, GREEN, PLASTIC, MO-241, QFN-24 | Rochester Electronics LLC | SN74AVC8T245PW vs SN74AVC8T245RHLR |
SN74AVC8T245RGYR | AVC SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PQCC24, QFN-24 | Texas Instruments | SN74AVC8T245PW vs SN74AVC8T245RGYR |