Datasheets
SN74AVCH1T45DCKT by:

Overview of: SN74AVCH1T45DCKT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SN74AVCH1T45DCKT

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
2,030 Digi-Reel
  • 1 $0.9500
  • 10 $0.8400
  • 25 $0.7888
  • 100 $0.6436
View this part on Digi-Key
2,030 Cut Tape
  • 1 $0.9500
  • 10 $0.8400
  • 25 $0.7888
  • 100 $0.6436
View this part on Digi-Key
2,000 Reel
  • 250 $0.5978
  • 500 $0.5088
  • 1,000 $0.4070
  • 2,000 $0.3840
View this part on Newark
0 TAPE & REEL CUT
  • 1 $0.9500
  • 10 $0.9020
  • 25 $0.8570
  • 50 $0.8200
  • 100 $0.7840
View this part on Bristol Electronics
250
  • 3 $1.8750
  • 12 $1.2188
  • 43 $0.7031
  • 144 $0.6000
View this part on Rochester Electronics
36
  • 1 $0.3590
  • 25 $0.3518
  • 100 $0.3446
  • 500 $0.3374
  • 1,000 $0.3302
View this part on Ameya Holding Limited
210
View this part on Chip1Cloud
42,065
View this part on CHIPMALL.COM LIMITED
250
  • 1 $0.7406
  • 10 $0.6268
  • 30 $0.5458
  • 250 $0.4787
  • 500 $0.4569
  • 1,000 $0.4444
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 1 $1.0782
  • 10 $0.9453
  • 100 $0.7754
View this part on Farnell
0 Reel
  • 100 $0.6631
  • 250 $0.6141
View this part on Farnell
0 TAPE & REEL CUT
  • 1 $0.9879
  • 10 $0.8653
  • 50 $0.7648
  • 100 $0.6631
  • 250 $0.6141
View this part on LCSC
250
  • 1 $0.7557
  • 10 $0.6396
  • 30 $0.5569
  • 250 $0.4885
  • 500 $0.4662
  • 1,000 $0.4535

Part Details for: SN74AVCH1T45DCKT

CAD Models

Part Data Attributes

SN74AVCH1T45DCKT Texas Instruments

Buy Now Datasheet

Compare Parts:

SN74AVCH1T45DCKT Texas Instruments Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85

Source Content uid SN74AVCH1T45DCKT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description TSSOP, TSSOP6,.08
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family AVC
JESD-30 Code R-PDSO-G6
JESD-609 Code e4
Length 2 mm
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 1
Number of Ports 2
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 1.5/3.3 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 5.6 ns
Propagation Delay (tpd) 5.6 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Translation 1.5/3.3V&1.5/3.3V
Width 1.25 mm

Alternate Parts for: SN74AVCH1T45DCKT

Part Number Description Manufacturer Compare
935284156125 Logic AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, PLASTIC, SC-88, SOT-363, 6 PIN NXP Semiconductors SN74AVCH1T45DCKT vs 935284156125
935299267125 Logic AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN NXP Semiconductors SN74AVCH1T45DCKT vs 935299267125
Part Number Description Manufacturer Compare
SN74AVC1T45DRLR Logic Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-5X3 -40 to 85 Texas Instruments SN74AVCH1T45DCKT vs SN74AVC1T45DRLR
SN74AVC1T45YZPR Logic AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PBGA6, GREEN, DSBGA-6 Rochester Electronics LLC SN74AVCH1T45DCKT vs SN74AVC1T45YZPR
SN74AVC1T45DBVR Logic Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85 Texas Instruments SN74AVCH1T45DCKT vs SN74AVC1T45DBVR
74AVCH1T45GN,132 Logic 74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state SON 6-Pin NXP Semiconductors SN74AVCH1T45DCKT vs 74AVCH1T45GN,132
74AVC1T45GM Logic IC AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Bus Driver/Transceiver NXP Semiconductors SN74AVCH1T45DCKT vs 74AVC1T45GM
935299267125 Logic AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN NXP Semiconductors SN74AVCH1T45DCKT vs 935299267125
SN74AXCH1T45DBVR Logic Single-bit dual-supply bus transceiver 6-SOT-23 -40 to 125 Texas Instruments SN74AVCH1T45DCKT vs SN74AXCH1T45DBVR
SN74AVCH1T45YEPR Logic AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, BGA6, DSBGA-6 Texas Instruments SN74AVCH1T45DCKT vs SN74AVCH1T45YEPR
74AVCH1T45DBVTG4 Logic Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SOT-23 -40 to 85 Texas Instruments SN74AVCH1T45DCKT vs 74AVCH1T45DBVTG4
935284156125 Logic AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, PLASTIC, SC-88, SOT-363, 6 PIN NXP Semiconductors SN74AVCH1T45DCKT vs 935284156125

Resources and Additional Insights

Reference Designs

  • TIDA-00352 SDI Video Aggregation Reference Design | TI.com
    TIDA-00352: This verified reference design is a complete four channel SDI aggregation and de-aggregation solution. One TLK10022 is used to aggregate four synchronous HD-SDI sources together into one 5.94 Gbps serial link. The serial data is transferred via copper or optical fiber where a second TLK10022 is used to de-aggregate and seamlessly redisplay the original video content.
  • DisplayPort Video 4:1 Aggregation Reference Design
    TIDA-00309: This verified reference design is a complete four channel DisplayPort aggregation and de-aggregation solution. One TLK10022 is used to aggregate four synchronous DisplayPort (DP) sources together into one 10.8 Gbps serial link. The serial data is transferred via copper or optical fiber where a second TLK10022 is used to de-aggregate and seamlessly redisplay the original video content.
  • SDI Video Aggregation Reference Design
    TIDA-00352: This verified reference design is a complete four channel SDI aggregation and de-aggregation solution. One TLK10022 is used to aggregate four synchronous HD-SDI sources together into one 5.94 Gbps serial link. The serial data is transferred via copper or optical fiber where a second TLK10022 is used to de-aggregate and seamlessly redisplay the original video content.
  • TIDA-00309 DisplayPort Video 4:1 Aggregation Reference Design | TI.com
    TIDA-00309: This verified reference design is a complete four channel DisplayPort aggregation and de-aggregation solution. One TLK10022 is used to aggregate four synchronous DisplayPort (DP) sources together into one 10.8 Gbps serial link. The serial data is transferred via copper or optical fiber where a second TLK10022 is used to de-aggregate and seamlessly redisplay the original video content.

Related Parts

Update Alert Settings for: SN74AVCH1T45DCKT by Texas Instruments

  • Please alert me when SN74AVCH1T45DCKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AVCH1T45DCKT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AVCH1T45DCKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AVCH1T45DCKT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AVCH1T45DCKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AVCH1T45DCKT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.