Part Details for SN74AXC4T245RSVR by Texas Instruments
Results Overview of SN74AXC4T245RSVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AXC4T245RSVR Information
SN74AXC4T245RSVR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AXC4T245RSVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 4-BitBusTransceiverwithConfigurableVoltageTranslationandTri-StateOutputs16-PinUQFN | 43570 |
|
RFQ | |
|
|
LCSC | 4 26uA 0.65V3.6V UQFN-16(1.8x2.6) Buffers Drivers Receivers Transceivers RoHS | 8 |
|
$0.5821 / $0.6160 | Buy Now |
|
|
Win Source Electronics | IC TRANSLATION TXRX 3.6V 16UQFN | 40070 |
|
$0.4196 / $0.5419 | Buy Now |
US Tariff Estimator: SN74AXC4T245RSVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AXC4T245RSVR
SN74AXC4T245RSVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AXC4T245RSVR Part Data Attributes
|
|
SN74AXC4T245RSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AXC4T245RSVR
Texas Instruments
4-bit dual-supply bus transceiver 16-UQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | VQCCN, LCC16,.07X.1,16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2018-12-15 | |
| Samacsys Manufacturer | Texas Instruments | |
| Control Type | COMMON CONTROL | |
| Count Direction | BIDIRECTIONAL | |
| Family | AXC | |
| JESD-30 Code | R-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 2.6 mm | |
| Load Capacitance (CL) | 15 pF | |
| Logic IC Type | BUS TRANSCEIVER | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC16,.07X.1,16 | |
| Package Shape | RECTANGULAR | |
| Package Style | CHIP CARRIER, VERY THIN PROFILE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 mA | |
| Prop. Delay@Nom-Sup | 155 ns | |
| Propagation Delay (tpd) | 185 ns | |
| Seated Height-Max | 0.55 mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 0.455 V | |
| Supply Voltage-Nom (Vsup) | 0.7 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.4 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.8 mm |
Alternate Parts for SN74AXC4T245RSVR
This table gives cross-reference parts and alternative options found for SN74AXC4T245RSVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AXC4T245RSVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AXC2T245RSWR | Texas Instruments | $0.2541 | Dual-bit, 2-DIR pin dual-supply bus transceiver w/ configurable voltage translation, 3-state output 10-UQFN -40 to 125 | SN74AXC4T245RSVR vs SN74AXC2T245RSWR |
| SN74AXCH4T245RSVR | Texas Instruments | $0.4786 | 4-bit dual-supply bus transceiver 16-UQFN -40 to 125 | SN74AXC4T245RSVR vs SN74AXCH4T245RSVR |
| 74AVC4T245GU-Q100X | Nexperia | $0.7775 | 74AVC4T245-Q100 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us QFN 16-Pin | SN74AXC4T245RSVR vs 74AVC4T245GU-Q100X |
| 74AVC4T245GU,115 | Nexperia | $0.9413 | 74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us QFN 16-Pin | SN74AXC4T245RSVR vs 74AVC4T245GU,115 |
| 74AVC4T245GU | Nexperia | Check for Price | Bus Transceiver | SN74AXC4T245RSVR vs 74AVC4T245GU |
| 935294132115 | Nexperia | Check for Price | Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PQCC16 | SN74AXC4T245RSVR vs 935294132115 |
| 74AVC4T245GU-Q100 | Nexperia | Check for Price | Bus Transceiver | SN74AXC4T245RSVR vs 74AVC4T245GU-Q100 |
SN74AXC4T245RSVR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AXC4T245RSVR is 420 MHz.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, ensure that the power supply is clean and stable.
-
Yes, the SN74AXC4T245RSVR is compatible with 3.3V systems. It can operate from a single 1.65V to 3.6V supply, making it suitable for use in 3.3V systems.
-
To ensure proper operation, power up the VCCA and VCCB pins simultaneously, and ensure that the input signals are stable before applying the clock signal.
-
The maximum current draw of the SN74AXC4T245RSVR is 100 mA per pin, with a total device current of 400 mA.