Part Details for SN74AXCH1T45DTQR by Texas Instruments
Overview of SN74AXCH1T45DTQR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Price & Stock for SN74AXCH1T45DTQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53474-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
214 In Stock |
|
$0.2689 / $0.8100 | Buy Now |
DISTI #
595-SN74AXCH1T45DTQR
|
Mouser Electronics | Translation - Voltage Levels Single-bit dual-supply bus transceiver 6-X2SON -40 to 125 RoHS: Compliant | 1575 |
|
$0.2680 / $0.8100 | Buy Now |
|
Ameya Holding Limited | 332806 |
|
RFQ |
Part Details for SN74AXCH1T45DTQR
SN74AXCH1T45DTQR CAD Models
SN74AXCH1T45DTQR Part Data Attributes:
|
SN74AXCH1T45DTQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AXCH1T45DTQR
Texas Instruments
Single-bit dual-supply bus transceiver 6-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-01-25 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AXC | |
JESD-30 Code | R-PBCC-B6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.014 mA | |
Propagation Delay (tpd) | 181 ns | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.65 V | |
Supply Voltage-Nom (Vsup) | 0.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
Alternate Parts for SN74AXCH1T45DTQR
This table gives cross-reference parts and alternative options found for SN74AXCH1T45DTQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AXCH1T45DTQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AXC1T45DTQR | Single-bit dual-supply bus transceiver 6-X2SON -40 to 125 | Texas Instruments | SN74AXCH1T45DTQR vs SN74AXC1T45DTQR |