Part Details for SN74AXCH8T245RHLR by Texas Instruments
Results Overview of SN74AXCH8T245RHLR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AXCH8T245RHLR Information
SN74AXCH8T245RHLR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AXCH8T245RHLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 8-BitDual-SupplyBusTransceiverNon-Inverting3-State24-PinVQFNT/R | 63680 |
|
RFQ | |
|
|
LCSC | 8 30uA 0.65V3.6V VQFN-24-EP(3.5x5.5) Buffers Drivers Receivers Transceivers RoHS | 59 |
|
$1.4103 / $2.4284 | Buy Now |
|
|
Win Source Electronics | IC TRANSLATION TXRX 3.6V 24VQFN / Translation Transceiver 2 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) | 51180 |
|
$0.9062 / $1.3592 | Buy Now |
US Tariff Estimator: SN74AXCH8T245RHLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AXCH8T245RHLR
SN74AXCH8T245RHLR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AXCH8T245RHLR Part Data Attributes
|
|
SN74AXCH8T245RHLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AXCH8T245RHLR
Texas Instruments
8-Bit Dual-Supply Bus Transceiver 24-VQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc24,.14x.2,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2019-01-20 | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Axc | |
| JESD-30 Code | R-PQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 5.5 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.14X.2,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.025 Ma | |
| Prop. Delay@Nom-Sup | 178 Ns | |
| Propagation Delay (tpd) | 178 Ns | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 0.455 V | |
| Supply Voltage-Nom (Vsup) | 0.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.5 Mm |
Alternate Parts for SN74AXCH8T245RHLR
This table gives cross-reference parts and alternative options found for SN74AXCH8T245RHLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AXCH8T245RHLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AXC8T245QPWRQ1 | Texas Instruments | $0.5863 | Automotive 8-bit dual-supply bus transceiver w/ configurable voltage translation, 3-state output 24-TSSOP -40 to 125 | SN74AXCH8T245RHLR vs SN74AXC8T245QPWRQ1 |
| SN74AXC8T245PWR | Texas Instruments | $0.9194 | 8-bit dual-supply bus transceiver 24-TSSOP -40 to 125 | SN74AXCH8T245RHLR vs SN74AXC8T245PWR |
| SN74AXC8T245RHLR | Texas Instruments | $1.0226 | 8-bit dual-supply bus transceiver 24-VQFN -40 to 125 | SN74AXCH8T245RHLR vs SN74AXC8T245RHLR |
SN74AXCH8T245RHLR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AXCH8T245RHLR is 1.5 GHz.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, follow the recommended layout guidelines in the datasheet.
-
Yes, the SN74AXCH8T245RHLR is compatible with 3.3V systems. It operates from 1.65V to 3.6V, making it suitable for 3.3V systems.
-
Power sequencing is not required for the SN74AXCH8T245RHLR, as it has built-in power-up and power-down protection. However, it's recommended to follow the recommended power-up and power-down sequences in the datasheet to ensure proper operation.
-
The maximum power consumption of the SN74AXCH8T245RHLR is 1.5W at 1.8V and 3.3V, and 2.5W at 2.5V.