Logic
SN74BCT25642DW
Texas Instruments
Description: Octal 25 Ohm Bus Transceivers With Open Collector Outputs 24-SOIC 0 to 70

Overview of SN74BCT25642DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74BCT25642DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics SN74BCT25642 Octal 25 Ohm Bus Transceivers With Open Collector Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 7952
  • 1 $7.4000
  • 25 $7.2500
  • 100 $6.9500
  • 500 $6.6600
  • 1,000 $6.2900
$6.2900 / $7.4000 Buy Now

CAD Models for SN74BCT25642DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74BCT25642DW by Texas Instruments

SN74BCT25642DW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SO-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OPEN COLLECTOR PORT A OUTPUTS
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
BCT/FBT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.188 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR/3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
125 mA
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
5.9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74BCT25642DW
    Texas Instruments
    Octal 25 Ohm Bus Transceivers With Open Collector Outputs 24-SOIC 0 to 70
    VS

Alternate Parts for SN74BCT25642DW

This table gives cross-reference parts and alternative options found for SN74BCT25642DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT25642DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74BCT25642DWRE4 BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74BCT25642DW vs SN74BCT25642DWRE4
SN74BCT25642DWE4 BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74BCT25642DW vs SN74BCT25642DWE4
SN74BCT25642DWR BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74BCT25642DW vs SN74BCT25642DWR
Part Number Description Manufacturer Compare
SN74BCT25642NT BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Texas Instruments SN74BCT25642DW vs SN74BCT25642NT
SN74BCT25642DWG4 BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74BCT25642DW vs SN74BCT25642DWG4
SNJ54BCT25642JT BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP24 Texas Instruments SN74BCT25642DW vs SNJ54BCT25642JT
SN74BCT25642NTE4 BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Texas Instruments SN74BCT25642DW vs SN74BCT25642NTE4
SN74BCT25642DWR BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74BCT25642DW vs SN74BCT25642DWR
SN74BCT25642DWRE4 BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74BCT25642DW vs SN74BCT25642DWRE4

Related Parts for SN74BCT25642DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74BCT25642DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74BCT25642DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74BCT25642DW would you like to use for your alert(s)?
  • Please alert me when SN74BCT25642DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74BCT25642DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74BCT25642DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74BCT25642DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74BCT25642DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74BCT25642DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: