Part Details for SN74BCT2827ADW by Rochester Electronics LLC
Overview of SN74BCT2827ADW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SN74BCT2827ADW
SN74BCT2827ADW CAD Models
SN74BCT2827ADW Part Data Attributes
|
SN74BCT2827ADW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74BCT2827ADW
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER |
Alternate Parts for SN74BCT2827ADW
This table gives cross-reference parts and alternative options found for SN74BCT2827ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT2827ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54BCT2827AJT | 10 Bit Buffer/Driver With Series Resistor 24-CDIP -55 to 125 | Texas Instruments | SN74BCT2827ADW vs SNJ54BCT2827AJT |
SN74BCT2827BNT | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN74BCT2827ADW vs SN74BCT2827BNT |
IDT74FBT2827BE | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | SN74BCT2827ADW vs IDT74FBT2827BE |
IDT74FBT2827AE | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | SN74BCT2827ADW vs IDT74FBT2827AE |
SNJ54BCT2827AFK | 10 Bit Buffer/Driver With Series Resistor 28-LCCC -55 to 125 | Texas Instruments | SN74BCT2827ADW vs SNJ54BCT2827AFK |
IDT54FBT2827ADB | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | SN74BCT2827ADW vs IDT54FBT2827ADB |
SN74BCT2827CDWG4 | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | SN74BCT2827ADW vs SN74BCT2827CDWG4 |
SN74BCT2827CDWRE4 | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24, SOIC-24 | Rochester Electronics LLC | SN74BCT2827ADW vs SN74BCT2827CDWRE4 |
SN74BCT2827CNSR | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24, GREEN, PLASTIC, SOP-24 | Rochester Electronics LLC | SN74BCT2827ADW vs SN74BCT2827CNSR |
SNJ54BCT2827BJT | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74BCT2827ADW vs SNJ54BCT2827BJT |