-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 8-channel FET high bandwidth bus switch with 2 control inputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CB3Q3244DBQR-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 20SSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.4200 | Buy Now |
DISTI #
296-19125-1-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 20SSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2004 In Stock |
|
$0.3942 / $1.0100 | Buy Now |
DISTI #
595-SN74CB3Q3244DBQR
|
Mouser Electronics | Digital Bus Switch ICs 8BFETBusSw 2.5V/3.3V LoVltg Hi BW Bus Sw RoHS: Compliant | 1117 |
|
$0.3650 / $0.9700 | Buy Now |
|
Rochester Electronics | SN74CB3Q3244 8-Bit FET Bus Switch 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 7187 |
|
$0.3619 / $0.4258 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS 8BIT FET 20-QSOP | 37272 |
|
RFQ | |
DISTI #
C1S746207517252
|
Chip1Stop | Signal switches, multiplexers, decoders | 2500 |
|
$0.3520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3Q3244DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3Q3244DBQR
Texas Instruments
3.3-V, 1:1 (SPST), 8-channel FET high bandwidth bus switch with 2 control inputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 2 mA | |
Prop. Delay@Nom-Sup | 0.2 ns | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CB3Q3244DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q3244DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CB3Q3244DBQRG4 | CB3Q/3VH/3C/2B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | SN74CB3Q3244DBQR vs 74CB3Q3244DBQRG4 |
74CB3Q3244DBQRE4 | 3.3-V, 1:1 (SPST), 8-channel FET high bandwidth bus switch with 2 control inputs 20-SSOP -40 to 85 | Texas Instruments | SN74CB3Q3244DBQR vs 74CB3Q3244DBQRE4 |