-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 2:1 (SPDT), 4-channel FET bus switch with level shifter 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7499
|
Newark | Decoder/Encoder/Multiplexer/Demult, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CB3T3257PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5500 / $2.0100 | Buy Now |
DISTI #
296-17850-1-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4468 In Stock |
|
$0.7184 / $1.7000 | Buy Now |
DISTI #
595-SN74CB3T3257PWR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit 1-OF-2 FET Mltplx/Demultplxr RoHS: Compliant | 4049 |
|
$0.7180 / $1.6900 | Buy Now |
|
Ameya Holding Limited | IC MULT/DEMULT 4BIT 16-TSSOP | 58269 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1500 |
|
$4.0000 / $6.1500 | Buy Now |
DISTI #
3121067RL
|
element14 Asia-Pacific | DECODER / ENCODER / MULTIPLEXER / DEMULT RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7856 / $1.0573 | Buy Now |
DISTI #
3121067
|
element14 Asia-Pacific | DECODER / ENCODER / MULTIPLEXER / DEMULT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7856 / $1.7768 | Buy Now |
DISTI #
3121067RL
|
Farnell | DECODER / ENCODER / MULTIPLEXER / DEMULT RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.7493 / $1.0124 | Buy Now |
DISTI #
3121067
|
Farnell | DECODER / ENCODER / MULTIPLEXER / DEMULT RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7493 / $1.9170 | Buy Now |
|
Sense Electronic Company Limited | TSSOP16 | 538 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3T3257PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3T3257PWR
Texas Instruments
3.3-V, 2:1 (SPDT), 4-channel FET bus switch with level shifter 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3T/3VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |