Part Details for SN74CB3T3384PWRE4 by Texas Instruments
Overview of SN74CB3T3384PWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CB3T3384PWRE4
SN74CB3T3384PWRE4 CAD Models
SN74CB3T3384PWRE4 Part Data Attributes
|
SN74CB3T3384PWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3T3384PWRE4
Texas Instruments
CB3T/3VT SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | CB3T/3VT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74CB3T3384PWRE4
This table gives cross-reference parts and alternative options found for SN74CB3T3384PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3T3384PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV3384PW | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TSSOP -40 to 85 | Texas Instruments | SN74CB3T3384PWRE4 vs SN74CBTLV3384PW |
IDT74CBTLV3384PG8 | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | SN74CB3T3384PWRE4 vs IDT74CBTLV3384PG8 |
74CBTLV3384PW | CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | SN74CB3T3384PWRE4 vs 74CBTLV3384PW |
SN74CB3T3384PWRG4 | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifter 24-TSSOP -40 to 85 | Texas Instruments | SN74CB3T3384PWRE4 vs SN74CB3T3384PWRG4 |
IDT74CBTLV3384P | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, PDSO24, TSSOP-24 | Integrated Device Technology Inc | SN74CB3T3384PWRE4 vs IDT74CBTLV3384P |
IDT74CBTLV3384PGG | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, GREEN, TSSOP-24 | Integrated Device Technology Inc | SN74CB3T3384PWRE4 vs IDT74CBTLV3384PGG |
SN74CBTLV3384PWE4 | CBTLV/3B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74CB3T3384PWRE4 vs SN74CBTLV3384PWE4 |
74CBTLV3384PGG8 | Low-Voltage 10-Bit Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | SN74CB3T3384PWRE4 vs 74CBTLV3384PGG8 |
74CBTLV3384PGG | Low-Voltage 10-Bit Bus Switch, TSSOP62/Tube | Renesas Electronics Corporation | SN74CB3T3384PWRE4 vs 74CBTLV3384PGG |
74CBTLV3384PGG8 | TSSOP-24, Reel | Integrated Device Technology Inc | SN74CB3T3384PWRE4 vs 74CBTLV3384PGG8 |