Part Details for SN74CBT16213DGVR by Texas Instruments
Overview of SN74CBT16213DGVR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBT16213DGVR
SN74CBT16213DGVR CAD Models
SN74CBT16213DGVR Part Data Attributes
|
SN74CBT16213DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16213DGVR
Texas Instruments
CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, TVSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP56,.25,16 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH; CAN BE OPERATED AS 24-BIT BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
Length | 11.3 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74CBT16213DGVR
This table gives cross-reference parts and alternative options found for SN74CBT16213DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16213DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBTD16213DGG,112 | CBTD16213DGG | NXP Semiconductors | SN74CBT16213DGVR vs CBTD16213DGG,112 |
IDT74CBTLV16212PAG | Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | SN74CBT16213DGVR vs IDT74CBTLV16212PAG |
SN74CBTLV16212DGVR | CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, TVSOP-56 | Texas Instruments | SN74CBT16213DGVR vs SN74CBTLV16212DGVR |
74CBTLV16212DLG4 | CBTLV/3B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74CBT16213DGVR vs 74CBTLV16212DLG4 |
IDT74FST163212PF | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, TVSOP-56 | Integrated Device Technology Inc | SN74CBT16213DGVR vs IDT74FST163212PF |
74CBT16212ADGVRE4 | CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | SN74CBT16213DGVR vs 74CBT16212ADGVRE4 |
CBT16212DGG-T | Bus Exchanger | Nexperia | SN74CBT16213DGVR vs CBT16212DGG-T |
SN74CBTLV16212VR | 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TVSOP -40 to 85 | Texas Instruments | SN74CBT16213DGVR vs SN74CBTLV16212VR |
74CBTLV16212PAG8 | TSSOP-56, Reel | Integrated Device Technology Inc | SN74CBT16213DGVR vs 74CBTLV16212PAG8 |
PI5C16213A | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74CBT16213DGVR vs PI5C16213A |