Part Details for SN74CBT16244DGV by Texas Instruments
Overview of SN74CBT16244DGV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBT16244DGV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | Bus Driver, CBT/FST/QS/5C/B Series,4-Func,4-Bit,True Output, BICMOS, PDSO48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22000 |
|
$0.6200 / $0.7500 | Buy Now |
Part Details for SN74CBT16244DGV
SN74CBT16244DGV CAD Models
SN74CBT16244DGV Part Data Attributes:
|
SN74CBT16244DGV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16244DGV
Texas Instruments
CBT/FST/QS/5C/B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
Length | 9.7 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74CBT16244DGV
This table gives cross-reference parts and alternative options found for SN74CBT16244DGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16244DGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBT16245DGVRE4 | CBT/FST/QS/5C/B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TVSOP-48 | Texas Instruments | SN74CBT16244DGV vs 74CBT16245DGVRE4 |
PI74FCT16245ATKE | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74CBT16244DGV vs PI74FCT16245ATKE |
IDT74FCT162245TPF | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74CBT16244DGV vs IDT74FCT162245TPF |
IDT74FCT16245ETPFG8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48 | Integrated Device Technology Inc | SN74CBT16244DGV vs IDT74FCT16245ETPFG8 |
IDT74FCT16245TPF8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74CBT16244DGV vs IDT74FCT16245TPF8 |
PI74FCT16245ATKX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74CBT16244DGV vs PI74FCT16245ATKX |
74CBT16244DGVRE4 | CBT/FST/QS/5C/B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TVSOP-48 | Texas Instruments | SN74CBT16244DGV vs 74CBT16244DGVRE4 |
IDT74FCT16245ATPFG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48 | Integrated Device Technology Inc | SN74CBT16244DGV vs IDT74FCT16245ATPFG |
IDT74FCT162244CTPFG | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74CBT16244DGV vs IDT74FCT162244CTPFG |
PI74FCT16245DTKX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74CBT16244DGV vs PI74FCT16245DTKX |