-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3125CD-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
65840 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-SN74CBT3125CD-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
743 In Stock |
|
$0.5345 / $1.2600 | Buy Now |
DISTI #
595-SN74CBT3125CD
|
Mouser Electronics | Digital Bus Switch ICs Quadruple FET Bus Switch RoHS: Compliant | 945 |
|
$0.4720 / $0.8900 | Buy Now |
|
Rochester Electronics | SN74CBT3125C Quadruple FET Bus Switch with -2 V Undershoot-Protection RoHS: Compliant Status: Active Min Qty: 1 | 4850 |
|
$0.4686 / $0.5513 | Buy Now |
|
Ameya Holding Limited | SN74CBT3125CD, CBT系列 总线开关, 1 x 1:1, 4 → 5.5 V电源, 14针 SOIC封装 | 22755 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3125CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3125CD
Texas Instruments
5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3125CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3125CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3125S1 | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO16 | Integrated Device Technology Inc | SN74CBT3125CD vs QS3125S1 |
SN74CBT3125DRE4 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74CBT3125CD vs SN74CBT3125DRE4 |
QS3125S1 | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | SN74CBT3125CD vs QS3125S1 |
FSTD3125MX | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74CBT3125CD vs FSTD3125MX |
FST3125MX | 4-Bit Bus Switch, 2500-REEL | onsemi | SN74CBT3125CD vs FST3125MX |
FSTU3125M | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74CBT3125CD vs FSTU3125M |
SN74CBT3125CDR | 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-SOIC -40 to 85 | Texas Instruments | SN74CBT3125CD vs SN74CBT3125CDR |
SN74CBT3125D | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-SOIC -40 to 85 | Texas Instruments | SN74CBT3125CD vs SN74CBT3125D |
IDTQS3125S1G | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | SN74CBT3125CD vs IDTQS3125S1G |
SN74CBT3125CDRE4 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74CBT3125CD vs SN74CBT3125CDRE4 |