-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-74CBT3125CPWRG4
|
Mouser Electronics | Digital Bus Switch ICs QUAD FETBus Switch RoHS: Compliant | 0 |
|
$0.2330 / $0.6800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3125CPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3125CPWRG4
Texas Instruments
5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3125CPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3125CPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935270670118 | Bus Driver | Nexperia | SN74CBT3125CPWRG4 vs 935270670118 |
FST3125MTCX | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | SN74CBT3125CPWRG4 vs FST3125MTCX |
FSTD3125MTCX | 4-Bit Bus Switch with Level Shifting, 2500-REEL | onsemi | SN74CBT3125CPWRG4 vs FSTD3125MTCX |
74FST3125DTR2 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | SN74CBT3125CPWRG4 vs 74FST3125DTR2 |
CBT3125PW,112 | CBT3125 - Quadruple FET bus switch@en-us | Nexperia | SN74CBT3125CPWRG4 vs CBT3125PW,112 |
FST3125MTCX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74CBT3125CPWRG4 vs FST3125MTCX_NL |
SN74CBT3125CPW | 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85 | Texas Instruments | SN74CBT3125CPWRG4 vs SN74CBT3125CPW |
SN74CBT3125PWG4 | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TSSOP -40 to 85 | Texas Instruments | SN74CBT3125CPWRG4 vs SN74CBT3125PWG4 |
FSTU3125MTCX | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Rochester Electronics LLC | SN74CBT3125CPWRG4 vs FSTU3125MTCX |
SN74CBT3125CPWE4 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74CBT3125CPWRG4 vs SN74CBT3125CPWE4 |