-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3245ADWR-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
58900 In Stock |
|
$0.4200 | Buy Now |
DISTI #
296-14797-1-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Limited Supply - Call |
|
$0.3723 / $0.9600 | Buy Now |
DISTI #
595-SN74CBT3245ADWR
|
Mouser Electronics | Digital Bus Switch ICs OCTAL FET BUS SWITCH RoHS: Compliant | 473 |
|
$0.3720 / $0.9500 | Buy Now |
DISTI #
V72:2272_07335687
|
Arrow Electronics | Bus Switch 1-Element CMOS 8-IN 20-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2240 Container: Cut Strips | Americas - 669 |
|
$0.3388 / $0.5623 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 40 |
|
$0.4820 / $0.8034 | Buy Now |
|
Rochester Electronics | SN74CBT3245A Octal FET Bus Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 58900 |
|
$0.3570 / $0.4200 | Buy Now |
|
Ameya Holding Limited | IC OCTAL FET BUS SWITCH 20-SOIC | 65364 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 98 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3245ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3245ADWR
Texas Instruments
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3245ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3245ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935265500118 | IC OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3245ADWR vs 935265500118 |
PI5C3245SEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | SN74CBT3245ADWR vs PI5C3245SEX |
CBT3245AD,112 | CBT3245A - Octal bus switch SOP 20-Pin | NXP Semiconductors | SN74CBT3245ADWR vs CBT3245AD,112 |
CBT3245AD,112 | CBT3245A - Octal bus switch@en-us | Nexperia | SN74CBT3245ADWR vs CBT3245AD,112 |
CBT3245PWD-T | IC OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3245ADWR vs CBT3245PWD-T |
QS3245SO | Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | SN74CBT3245ADWR vs QS3245SO |
SN74CBT3245DWR | Octal FET Bus Switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBT3245ADWR vs SN74CBT3245DWR |
QS3245SOM | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | SN74CBT3245ADWR vs QS3245SOM |
SN74CBT3245DW | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | Rochester Electronics LLC | SN74CBT3245ADWR vs SN74CBT3245DW |
IDTQS3R245SO | Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | SN74CBT3245ADWR vs IDTQS3R245SO |