-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 4:1, 2-channel FET bus switch with -2-V undershoot protection 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3253CPWR-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
59570 In Stock |
|
$0.2600 | Buy Now |
DISTI #
296-19207-1-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1326 In Stock |
|
$0.2337 / $0.6700 | Buy Now |
DISTI #
595-SN74CBT3253CPWR
|
Mouser Electronics | Multiplexer Switch ICs Dual 1-Of-4 FET Mltplxr/Demltplxr RoHS: Compliant | 1403 |
|
$0.2240 / $0.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1930 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16 | 204 |
|
$0.2670 / $0.4005 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16 | 1544 |
|
$0.1950 / $0.7500 | Buy Now |
|
Rochester Electronics | SN74CBT3253C Dual 1-Of-4 FET Multiplexer/Demultiplexer with -2 V Undershoot-Protection RoHS: Compliant Status: Active Min Qty: 1 | 59570 |
|
$0.2207 / $0.2596 | Buy Now |
|
Ameya Holding Limited | IC DUAL1:4 FET MUX/DEMUX 16TSSOP | 64969 |
|
RFQ | |
|
Chip Stock | 524 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC MUX/DEMUX 2 X 4:1 16TSSOP | 324 |
|
$0.2442 / $0.4298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3253CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3253CPWR
Texas Instruments
5-V, 4:1, 2-channel FET bus switch with -2-V undershoot protection 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE MUX/DMUX SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |