-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 4:1, 2-channel analog multiplexer with TTL inputs 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33867-5-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2194 In Stock |
|
$0.6166 / $1.3600 | Buy Now |
DISTI #
2156-SN74CBT3253PW-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2003 In Stock |
|
$0.5900 | Buy Now |
DISTI #
595-SN74CBT3253PW
|
Mouser Electronics | Multiplexer Switch ICs Dual 1 to 4 RoHS: Compliant | 686 |
|
$0.5260 / $1.3500 | Buy Now |
|
Rochester Electronics | SN74CBT3253 Dual 1-Of-4 FET Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 2003 |
|
$0.5045 / $0.5935 | Buy Now |
|
Ameya Holding Limited | IC MUX/DEMUX FET DUAL 16-TSSOP | 22905 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3253PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3253PW
Texas Instruments
5-V, 4:1, 2-channel analog multiplexer with TTL inputs 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments |