Part Details for SN74CBT3384PWR by Texas Instruments
Overview of SN74CBT3384PWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Automotive
Part Details for SN74CBT3384PWR
SN74CBT3384PWR CAD Models
SN74CBT3384PWR Part Data Attributes
|
SN74CBT3384PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3384PWR
Texas Instruments
CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74CBT3384PWR
This table gives cross-reference parts and alternative options found for SN74CBT3384PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3384PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX3L384AMTCX | LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Texas Instruments | SN74CBT3384PWR vs 74LVX3L384AMTCX |
SN74CBT3384PW | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | Texas Instruments | SN74CBT3384PWR vs SN74CBT3384PW |
CBT3384PW,118 | CBT3384 - 10-bit bus switch with 5-bit output enables TSSOP2 24-Pin | NXP Semiconductors | SN74CBT3384PWR vs CBT3384PW,118 |
SN74CBTS3384PWG4 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74CBT3384PWR vs SN74CBTS3384PWG4 |
CBTS3384PW | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3384PWR vs CBTS3384PW |
HD74CBT3384AT | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, PDSO24, TSSOP-24 | Hitachi Ltd | SN74CBT3384PWR vs HD74CBT3384AT |
SN74CBT3384CPWG4 | CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74CBT3384PWR vs SN74CBT3384CPWG4 |
935263696118 | Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | SN74CBT3384PWR vs 935263696118 |
74LVX3L384MTCX | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | National Semiconductor Corporation | SN74CBT3384PWR vs 74LVX3L384MTCX |
SN74CBTS3384PWRG4 | 10-Bit FET Bus Switch With Schottky Diode Clamping 24-TSSOP -40 to 85 | Texas Instruments | SN74CBT3384PWR vs SN74CBTS3384PWRG4 |