-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTD1G125DBVR-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
528250 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-12211-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9635 In Stock |
|
$0.1427 / $0.4100 | Buy Now |
DISTI #
595-SNCBTD1G125DBVR
|
Mouser Electronics | Digital Bus Switch ICs Sgle FET w/Lvl Shift RoHS: Compliant | 10113 |
|
$0.1280 / $0.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 3075 |
|
$0.1125 / $0.7500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | 2460 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | 964 |
|
$0.2787 / $0.9290 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | 66 |
|
$0.4181 / $0.9290 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | 3 |
|
$0.8400 | Buy Now |
|
Rochester Electronics | SN74CBTD1G125 Single FET bus switch with level shifting RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.1289 / $0.1517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTD1G125DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTD1G125DBVR
Texas Instruments
5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-07-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74CBTD1G125DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD1G125DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBT1G125DBVRG4 | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74CBTD1G125DBVR vs 74CBT1G125DBVRG4 |
74CBTD1G125DBVTE4 | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74CBTD1G125DBVR vs 74CBTD1G125DBVTE4 |
SN74CBTD1G125DBVT | 5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SOT-23 -40 to 85 | Texas Instruments | SN74CBTD1G125DBVR vs SN74CBTD1G125DBVT |
PI5C3302T | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74CBTD1G125DBVR vs PI5C3302T |
SN74CBT1G125DBVR | 5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SOT-23 -40 to 85 | Texas Instruments | SN74CBTD1G125DBVR vs SN74CBT1G125DBVR |
74CBT1G125DBVTE4 | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74CBTD1G125DBVR vs 74CBT1G125DBVTE4 |
PI5C3302TX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74CBTD1G125DBVR vs PI5C3302TX |
74CBT1G125DBVTG4 | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74CBTD1G125DBVR vs 74CBT1G125DBVTG4 |
SN74CBT1G125DBV | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74CBTD1G125DBVR vs SN74CBT1G125DBV |
74CBT1G125DBVRE4 | 5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SOT-23 -40 to 85 | Texas Instruments | SN74CBTD1G125DBVR vs 74CBT1G125DBVRE4 |