Part Details for SN74CBTLV16800GQLR by Texas Instruments
Overview of SN74CBTLV16800GQLR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBTLV16800GQLR
SN74CBTLV16800GQLR CAD Models
SN74CBTLV16800GQLR Part Data Attributes
|
SN74CBTLV16800GQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV16800GQLR
Texas Instruments
CBTLV/3B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PBGA56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PBGA-B56 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for SN74CBTLV16800GQLR
This table gives cross-reference parts and alternative options found for SN74CBTLV16800GQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV16800GQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74CBTLV16800PF | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74CBTLV16800GQLR vs IDT74CBTLV16800PF |
IDT74CBTLV16800PV | Bus Driver, CBTLV/3B Series, 10-Func, 2-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74CBTLV16800GQLR vs IDT74CBTLV16800PV |
SN74CBTLV16800VR | 3.3-V, 1:1 (SPST), 20-channel FET bus switch with precharged outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74CBTLV16800GQLR vs SN74CBTLV16800VR |
IDT74CBTLV16800PA | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74CBTLV16800GQLR vs IDT74CBTLV16800PA |
74CBTLV16800GRE4 | CBTLV/3B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74CBTLV16800GQLR vs 74CBTLV16800GRE4 |
IDT74CBTLV16800PVG8 | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | SN74CBTLV16800GQLR vs IDT74CBTLV16800PVG8 |
SN74CBTLV16800DL | Low-Voltage 20-Bit FET Bus Switch With Precharged Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74CBTLV16800GQLR vs SN74CBTLV16800DL |
74CBTLV16800DLG4 | CBTLV/3B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74CBTLV16800GQLR vs 74CBTLV16800DLG4 |
74CBTLV16800GRG4 | CBTLV/3B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74CBTLV16800GQLR vs 74CBTLV16800GRG4 |
IDT74CBTLV16800PF8 | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74CBTLV16800GQLR vs IDT74CBTLV16800PF8 |