-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 1-channel FET bus switch 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8391
|
Newark | Ic, Bus Switch, Single Fet, Smd, No. Of Channels:1Channels, Output Current:64Ma, Switch Type:-, On State Resistance Max:25Ohm, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBTLV1G125DCKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2420 |
|
$0.3900 / $0.5040 | Buy Now |
DISTI #
296-9110-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6636 In Stock |
|
$0.1702 / $0.5800 | Buy Now |
DISTI #
595-SNCBTLV1G125DCKR
|
Mouser Electronics | Digital Bus Switch ICs LV Single FET RoHS: Compliant | 98963 |
|
$0.1680 / $0.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 195 |
|
$0.1828 / $0.4875 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, 1-BIT DRIVER, TRUE OUTPUT, 5 Pin Plastic SMT | 250 |
|
$0.1827 / $0.3915 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, 1-BIT DRIVER, TRUE OUTPUT, 5 Pin Plastic SMT | 156 |
|
$0.3250 / $0.6500 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, 1-BIT DRIVER, TRUE OUTPUT, 5 Pin Plastic SMT | 4252 |
|
$0.2284 / $0.6525 | Buy Now |
|
Ameya Holding Limited | LOGIQUE STANDARD INTERFACE 74CBTLV1G125 | 5387 |
|
RFQ | |
|
Win Source Electronics | IC LV SINGLE FET BUS SW SC70-5 | 495622 |
|
$0.1700 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV1G125DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV1G125DCKR
Texas Instruments
3.3-V, 1:1 (SPST), 1-channel FET bus switch 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV1G125DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV1G125DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV1G125GW,125 | 74CBTLV1G125 - Single bus switch@en-us TSSOP 5-Pin | Nexperia | SN74CBTLV1G125DCKR vs 74CBTLV1G125GW,125 |
74CBTLV1G125DCKRG4 | 3.3-V, 1:1 (SPST), 1-channel FET bus switch 5-SC70 -40 to 85 | Texas Instruments | SN74CBTLV1G125DCKR vs 74CBTLV1G125DCKRG4 |
74CBTLV1G125CRG4 | 3.3-V, 1:1 (SPST), 1-channel FET bus switch 5-SC70 -40 to 85 | Texas Instruments | SN74CBTLV1G125DCKR vs 74CBTLV1G125CRG4 |
74CBTLV1G125CRE4 | Low-Voltage Single FET Bus Switch 5-SC70 -40 to 85 | Texas Instruments | SN74CBTLV1G125DCKR vs 74CBTLV1G125CRE4 |
74CBTLV1G125GW | Bus Driver, CBTLV/3B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | SN74CBTLV1G125DCKR vs 74CBTLV1G125GW |