-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 8-Channel 1:1 Bus Switch 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 40 |
|
$0.6336 / $1.0560 | Buy Now |
|
Chip1Cloud | LOW-VOLTAGE OCTAL FET BUS SWITCH | 2210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3245APWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3245APWG4
Texas Instruments
3.3V 8-Channel 1:1 Bus Switch 20-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV3245APWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3245APWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3245PGG8 | TSSOP-20, Reel | Integrated Device Technology Inc | SN74CBTLV3245APWG4 vs 74CBTLV3245PGG8 |
SN74CBTLV3245APWR | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3245APWG4 vs SN74CBTLV3245APWR |
IDT74CBTLV3245PGG8 | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, TSSOP-20 | Integrated Device Technology Inc | SN74CBTLV3245APWG4 vs IDT74CBTLV3245PGG8 |
74CBTLV3245PGG | Low-Voltage Octal Bus Switch, TSSOP74/Tube | Renesas Electronics Corporation | SN74CBTLV3245APWG4 vs 74CBTLV3245PGG |
IDT74CBTLV3245PG8 | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | SN74CBTLV3245APWG4 vs IDT74CBTLV3245PG8 |
74CBTLV3245PGG8 | Low-Voltage Octal Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | SN74CBTLV3245APWG4 vs 74CBTLV3245PGG8 |
74CBTLV3245APWRG4 | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3245APWG4 vs 74CBTLV3245APWRG4 |
SN74CBTLV3245APWE4 | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74CBTLV3245APWG4 vs SN74CBTLV3245APWE4 |
IDT74CBTLV3245PGG | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | SN74CBTLV3245APWG4 vs IDT74CBTLV3245PGG |
74CBTLV3245PGG | TSSOP-20, Tube | Integrated Device Technology Inc | SN74CBTLV3245APWG4 vs 74CBTLV3245PGG |