Part Details for SN74CBTLV3253RGYR by Texas Instruments
Overview of SN74CBTLV3253RGYR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for SN74CBTLV3253RGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74CBTLV3253RGYRCT-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2828 / $0.8500 | Buy Now |
DISTI #
595-SN74CBTLV3253RGY
|
Mouser Electronics | Multiplexer Switch ICs SINGLE INVERTER RoHS: Compliant | 8570 |
|
$0.2820 / $0.8700 | Buy Now |
|
Rochester Electronics | SN74CBTLV3253 Low-Voltage Dual 1-of-4 FET Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 215 |
|
$0.2777 / $0.3267 | Buy Now |
|
Ameya Holding Limited | IC DUAL 1-4 FET MUX/DEMUX 16VQFN | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MUX/DEMUX 2 X 4:1 16VQFN | 157 |
|
$0.6190 | Buy Now |
|
Chips Pulse Industry Limited | QFN-16-EP(3.5x4) Signal Switches / Encoders & Decoders / Multiplexers ROHS Purchase Online, Ship Immediately | 188 |
|
$0.5684 / $0.7131 | Buy Now |
|
LCSC | VQFN-16-EP(3.5x4) Signal Switches / Encoders Decoders / Multiplexers ROHS | 157 |
|
$0.6316 / $1.0357 | Buy Now |
|
Win Source Electronics | IC DUAL 1-4 FET MUX/DEMUX 16VQFN | 60000 |
|
$0.3020 / $0.4530 | Buy Now |
Part Details for SN74CBTLV3253RGYR
SN74CBTLV3253RGYR CAD Models
SN74CBTLV3253RGYR Part Data Attributes
|
SN74CBTLV3253RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3253RGYR
Texas Instruments
3.3-V, 4:1, 2-channel analog multiplexer 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16/20,.14X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |