Logic
SN74CBTLV3383DBQ
Texas Instruments
Description: CBTLV/3B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SSOP-24

Overview of SN74CBTLV3383DBQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74CBTLV3383DBQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CBTLV3383DBQ by Texas Instruments

SN74CBTLV3383DBQ
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP24,.24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G24
Length
8.65 mm
Logic IC Type
BUS EXCHANGER
Number of Bits
10
Number of Functions
1
Number of Ports
4
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74CBTLV3383DBQ
    Texas Instruments
    CBTLV/3B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SSOP-24
    VS

Alternate Parts for SN74CBTLV3383DBQ

This table gives cross-reference parts and alternative options found for SN74CBTLV3383DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3383DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74CBTLV3383Q Bus Exchanger, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc SN74CBTLV3383DBQ vs IDT74CBTLV3383Q
SN74CBTLV3383DBQR 3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-SSOP -40 to 85 Texas Instruments SN74CBTLV3383DBQ vs SN74CBTLV3383DBQR
IDT74CBTLV3383QG Bus Exchanger, CBTLV/3B Series, 1-Func, 10-Bit, True Output, PDSO24, QSOP-24 Integrated Device Technology Inc SN74CBTLV3383DBQ vs IDT74CBTLV3383QG
Part Number Description Manufacturer Compare
IDT74CBTLV3383PY8 Bus Exchanger, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SSOP-24 Integrated Device Technology Inc SN74CBTLV3383DBQ vs IDT74CBTLV3383PY8
SN74CBTLV3383PWLE CBTLV/3B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, TSSOP-24 Texas Instruments SN74CBTLV3383DBQ vs SN74CBTLV3383PWLE
SN74CBTLV3383PW 3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP -40 to 85 Texas Instruments SN74CBTLV3383DBQ vs SN74CBTLV3383PW
74CBTLV3383PWRE4 CBTLV/3B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 Texas Instruments SN74CBTLV3383DBQ vs 74CBTLV3383PWRE4
IDT74CBTLV3383PGG Bus Exchanger, CBTLV/3B Series, 1-Func, 10-Bit, True Output, PDSO24, TSSOP-24 Integrated Device Technology Inc SN74CBTLV3383DBQ vs IDT74CBTLV3383PGG
SN74CBTLV3383DGVR 3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TVSOP -40 to 85 Texas Instruments SN74CBTLV3383DBQ vs SN74CBTLV3383DGVR
74CBTLV3383PWRG4 Low-Voltage 10-Bit FET Bus-Exchange Switch 24-TSSOP -40 to 85 Texas Instruments SN74CBTLV3383DBQ vs 74CBTLV3383PWRG4
IDT74CBTLV3383Q Bus Exchanger, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc SN74CBTLV3383DBQ vs IDT74CBTLV3383Q
SN74CBTLV3383DW 3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC -40 to 85 Texas Instruments SN74CBTLV3383DBQ vs SN74CBTLV3383DW
SN74CBTLV3383PWG4 3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP -40 to 85 Texas Instruments SN74CBTLV3383DBQ vs SN74CBTLV3383PWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBTLV3383DBQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBTLV3383DBQ by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBTLV3383DBQ would you like to use for your alert(s)?
  • Please alert me when SN74CBTLV3383DBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBTLV3383DBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBTLV3383DBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBTLV3383DBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBTLV3383DBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBTLV3383DBQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: