-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 1 control input 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLV3861DWR-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
81080 In Stock |
|
$0.3800 | Buy Now |
DISTI #
296-9151-1-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.3439 / $0.8900 | Buy Now |
DISTI #
595-SN74CBTLV3861DWR
|
Mouser Electronics | Digital Bus Switch ICs Low Volt. 10-Bit FET RoHS: Compliant | 0 |
|
$0.3430 / $0.8900 | Order Now |
|
Bristol Electronics | 657 |
|
RFQ | ||
|
Rochester Electronics | SN74CBTLV3861 Low-Voltage 10-Bit FET Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 81080 |
|
$0.3297 / $0.3879 | Buy Now |
|
Ameya Holding Limited | IC LV 10-BIT FET BUS SW 24-SOIC | 16963 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3861DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3861DWR
Texas Instruments
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 1 control input 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.365 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV3861DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3861DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCBTLV3861IDWRQ1 | IC CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver | Texas Instruments | SN74CBTLV3861DWR vs CCBTLV3861IDWRQ1 |
74CBTLV3861DWRE4 | Low-Voltage 10-Bit FET Bus Switch 24-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3861DWR vs 74CBTLV3861DWRE4 |
SN74CBTLV3861DWE4 | CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Texas Instruments | SN74CBTLV3861DWR vs SN74CBTLV3861DWE4 |
SN74CBTLV3861DW | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 1 control input 24-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3861DWR vs SN74CBTLV3861DW |