-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29371-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1920 In Stock |
|
$0.2468 / $0.7100 | Buy Now |
DISTI #
595-SN74F00NSR
|
Mouser Electronics | Logic Gates Quad 2-input Positive-NAND gates RoHS: Compliant | 2709 |
|
$0.2370 / $0.7100 | Buy Now |
|
Quest Components | 2589 |
|
$0.4358 / $1.2450 | Buy Now | |
|
Ameya Holding Limited | IC GATE NAND 4CH 2-INP 14-SO | 27495 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F00NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F00NSR
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 10.2 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74F00NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F00NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F38DG4 | Quad 2-input positive-NAND buffers with open collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN74F00NSR vs SN74F38DG4 |
933739300602 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | SN74F00NSR vs 933739300602 |
74F38SCX | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | SN74F00NSR vs 74F38SCX |
74F00SJ_NL | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74F00NSR vs 74F00SJ_NL |
MC74F00D | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | SN74F00NSR vs MC74F00D |
74F00SJX | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74F00NSR vs 74F00SJX |
74F00D-T | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | SN74F00NSR vs 74F00D-T |
I74F00D-T | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | SN74F00NSR vs I74F00D-T |
74F38D-T | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | SN74F00NSR vs 74F38D-T |
935032370602 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | SN74F00NSR vs 935032370602 |