-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F02NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F02NE4
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F02NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F02NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F02J | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74F02NE4 vs MC74F02J |
M38510/33301SCA | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74F02NE4 vs M38510/33301SCA |
N74F02N | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NXP Semiconductors | SN74F02NE4 vs N74F02N |
I74F02N,602 | 74F02 - Quad 2-input NOR gate DIP 14-Pin | NXP Semiconductors | SN74F02NE4 vs I74F02N,602 |
M38510/33301SCA | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | SN74F02NE4 vs M38510/33301SCA |
74F02N | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | SN74F02NE4 vs 74F02N |
M38510/33301BCA | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | National Semiconductor Corporation | SN74F02NE4 vs M38510/33301BCA |
74F02DC | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | National Semiconductor Corporation | SN74F02NE4 vs 74F02DC |
5962-9757801QCX | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | SN74F02NE4 vs 5962-9757801QCX |
N74F02N | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | SN74F02NE4 vs N74F02N |