-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 2769 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F112DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F112DRG4
Texas Instruments
Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 100 MHz |
This table gives cross-reference parts and alternative options found for SN74F112DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F112DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F112SC | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74F112DRG4 vs 74F112SC |
N74F112D-T | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | YAGEO Corporation | SN74F112DRG4 vs N74F112D-T |
933861300623 | IC F/FAST SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch | NXP Semiconductors | SN74F112DRG4 vs 933861300623 |
SN74F112DRE4 | Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SOIC 0 to 70 | Texas Instruments | SN74F112DRG4 vs SN74F112DRE4 |
SN74F112DE4 | F/FAST SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-14 | Texas Instruments | SN74F112DRG4 vs SN74F112DE4 |
74F112SC | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F112DRG4 vs 74F112SC |
SN74F112D-00 | F/FAST SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16 | Texas Instruments | SN74F112DRG4 vs SN74F112D-00 |
MC74F112DDR2 | F/FAST SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F112DRG4 vs MC74F112DDR2 |
74F112SCX | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F112DRG4 vs 74F112SCX |
SN74F112DR | Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SOIC 0 to 70 | Texas Instruments | SN74F112DRG4 vs SN74F112DR |