-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9299
|
Newark | Decoder/Encoder/Mux/Demux, 74F138, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: No |TEXAS INSTRUMENTS SN74F138D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-SN74F138D-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4722 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-3551-5-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
979 In Stock |
|
$0.6087 / $1.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 2523 |
|
$0.1050 / $0.5250 | Buy Now |
|
Bristol Electronics | 1323 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 1420 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 1049 |
|
$0.4463 / $1.0710 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 400 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 392 |
|
$2.3125 / $3.7500 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 20 |
|
$0.3890 / $0.7780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F138D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F138D
Texas Instruments
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F138D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F138D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F138DDR2 | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F138D vs MC74F138DDR2 |
MC74F138DD | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F138D vs MC74F138DD |
SN74F138DR | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 | Texas Instruments | SN74F138D vs SN74F138DR |
N74F138D,602 | 74F138 - 1-of-8 decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | SN74F138D vs N74F138D,602 |
N74F138D-T | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT109-1, SOP-16, Decoder/Driver | NXP Semiconductors | SN74F138D vs N74F138D-T |
935033090602 | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | SN74F138D vs 935033090602 |
933739450623 | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | SN74F138D vs 933739450623 |
SN74F138DRG4 | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 | Texas Instruments | SN74F138D vs SN74F138DRG4 |
74F138SCX | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F138D vs 74F138SCX |
SN74F138DE4 | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 | Texas Instruments | SN74F138D vs SN74F138DE4 |