Part Details for SN74F138D3 by Rochester Electronics LLC
Overview of SN74F138D3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Part Details for SN74F138D3
SN74F138D3 CAD Models
SN74F138D3 Part Data Attributes
|
SN74F138D3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F138D3
Rochester Electronics LLC
Decoder/Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |