Part Details for SN74F138DE4 by Texas Instruments
Overview of SN74F138DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Part Details for SN74F138DE4
SN74F138DE4 CAD Models
SN74F138DE4 Part Data Attributes
|
SN74F138DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F138DE4
Texas Instruments
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74F138DE4
This table gives cross-reference parts and alternative options found for SN74F138DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F138DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F138DDR2 | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F138DE4 vs MC74F138DDR2 |
MC74F138DD | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F138DE4 vs MC74F138DD |
SN74F138DR | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 | Texas Instruments | SN74F138DE4 vs SN74F138DR |
N74F138D,602 | 74F138 - 1-of-8 decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | SN74F138DE4 vs N74F138D,602 |
N74F138D-T | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT109-1, SOP-16, Decoder/Driver | NXP Semiconductors | SN74F138DE4 vs N74F138D-T |
935033090602 | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | SN74F138DE4 vs 935033090602 |
933739450623 | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | SN74F138DE4 vs 933739450623 |
SN74F138DRG4 | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 | Texas Instruments | SN74F138DE4 vs SN74F138DRG4 |
74F138SCX | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F138DE4 vs 74F138SCX |
I74F138D-T | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT109-1, SOP-16, Decoder/Driver | NXP Semiconductors | SN74F138DE4 vs I74F138D-T |