Logic
SN74F138DR
Description: 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70

Overview of SN74F138DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech)

Price & Stock for SN74F138DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ9300
Newark Ic, Decoder/Demux, 74F138, Logic Family/Base Number:74F138, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F138DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 626
  • 1 $0.6270
  • 10 $0.5990
  • 25 $0.5700
  • 50 $0.5450
  • 100 $0.5210
  • 250 $0.5040
  • 500 $0.4930
  • 1,000 $0.4850
$0.4850 / $0.6270 Buy Now
DISTI # 296-14805-1-ND
DigiKey IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5797
In Stock
  • 1 $0.5200
  • 10 $0.3510
  • 25 $0.3092
  • 100 $0.2631
  • 250 $0.2411
  • 500 $0.2278
  • 1,000 $0.2169
  • 2,500 $0.2053
  • 5,000 $0.1983
  • 7,500 $0.1948
  • 12,500 $0.1910
  • 17,500 $0.1887
  • 25,000 $0.1865
$0.1865 / $0.5200 Buy Now
DISTI # 595-SN74F138DR
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers 3-line to 8-line Decoder/Demltplxr RoHS: Compliant 2274
  • 1 $0.6000
  • 10 $0.4810
  • 100 $0.3580
  • 500 $0.3030
  • 1,000 $0.2340
  • 2,500 $0.1990
  • 10,000 $0.1850
  • 25,000 $0.1750
$0.1750 / $0.6000 Buy Now
Bristol Electronics   4660
RFQ
Bristol Electronics   Min Qty: 10 3385
  • 10 $0.5250
  • 30 $0.2625
  • 192 $0.1575
  • 954 $0.1050
  • 3,335 $0.0788
$0.0788 / $0.5250 Buy Now
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP 7411
  • 1 $0.3795
  • 1,130 $0.1581
  • 5,060 $0.1392
$0.1392 / $0.3795 Buy Now
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP 2708
  • 1 $0.7000
  • 30 $0.2100
  • 239 $0.1400
$0.1400 / $0.7000 Buy Now
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP 1464
  • 1 $0.6325
  • 159 $0.3163
  • 633 $0.2530
$0.2530 / $0.6325 Buy Now
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP 62
  • 1 $0.7780
  • 7 $0.3890
  • 27 $0.2334
$0.2334 / $0.7780 Buy Now
Rochester Electronics SN74F138 3-line to 8-line decoder / demultiplexer RoHS: Compliant Status: Active Min Qty: 1 1085
  • 1 $0.1983
  • 25 $0.1943
  • 100 $0.1864
  • 500 $0.1785
  • 1,000 $0.1686
$0.1686 / $0.1983 Buy Now
Velocity Electronics Our Stock 1247
RFQ
Chip 1 Exchange INSTOCK 2239
RFQ
LCSC 20mA 4.5V5.5V 1mA SOIC-16 Signal Switches Multiplexers Decoders ROHS 46
  • 1 $0.3139
  • 10 $0.2491
  • 30 $0.2213
  • 100 $0.1867
  • 500 $0.1712
  • 1,000 $0.1620
$0.1620 / $0.3139 Buy Now

CAD Models for SN74F138DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74F138DR by Texas Instruments

SN74F138DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS
Family
F/FAST
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
20 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74F138DR
    Texas Instruments
    3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
    VS

Alternate Parts for SN74F138DR

This table gives cross-reference parts and alternative options found for SN74F138DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F138DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74F138DDR2 Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products SN74F138DR vs MC74F138DDR2
MC74F138DD Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products SN74F138DR vs MC74F138DD
N74F138D,602 74F138 - 1-of-8 decoder/demultiplexer SOP 16-Pin NXP Semiconductors SN74F138DR vs N74F138D,602
N74F138D-T IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT109-1, SOP-16, Decoder/Driver NXP Semiconductors SN74F138DR vs N74F138D-T
935033090602 IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver NXP Semiconductors SN74F138DR vs 935033090602
933739450623 IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver NXP Semiconductors SN74F138DR vs 933739450623
SN74F138DRG4 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 Texas Instruments SN74F138DR vs SN74F138DRG4
74F138SCX Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74F138DR vs 74F138SCX
SN74F138DE4 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 Texas Instruments SN74F138DR vs SN74F138DE4
I74F138D-T IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT109-1, SOP-16, Decoder/Driver NXP Semiconductors SN74F138DR vs I74F138D-T
Part Number Description Manufacturer Compare
74VHC238MTR AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics SN74F138DR vs 74VHC238MTR
935033090602 IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver NXP Semiconductors SN74F138DR vs 935033090602
MC74VHC259DTEL AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi SN74F138DR vs MC74VHC259DTEL
5962R9668104VJX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 Intersil Corporation SN74F138DR vs 5962R9668104VJX
HD74LS48RP LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation SN74F138DR vs HD74LS48RP
SNJ5443AJ-00 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments SN74F138DR vs SNJ5443AJ-00
CD4543BPWRG4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125 Texas Instruments SN74F138DR vs CD4543BPWRG4
TC74VHC238FS IC AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Decoder/Driver Toshiba America Electronic Components SN74F138DR vs TC74VHC238FS
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi SN74F138DR vs MC14514BDW
SN74HC4514DW 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 Texas Instruments SN74F138DR vs SN74HC4514DW

Related Parts for SN74F138DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F138DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F138DR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F138DR would you like to use for your alert(s)?
  • Please alert me when SN74F138DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F138DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F138DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F138DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F138DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F138DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: