-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1-of-4 Data Selectors/Multiplexers 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F153D-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
16120 In Stock |
|
$0.5700 | Buy Now |
DISTI #
296-SN74F153D-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1424 In Stock |
|
$0.5983 / $1.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$5.9231 / $8.7750 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, F-TTL, 16 Pin, Plastic, SOP | 480 |
|
$0.7306 / $1.8265 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, F-TTL, 16 Pin, Plastic, SOP | 231 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, F-TTL, 16 Pin, Plastic, SOP | 139 |
|
$0.4435 / $0.8870 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, F-TTL, 16 Pin, Plastic, SOP | 58 |
|
$0.6575 / $1.0959 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, F-TTL, 16 Pin, Plastic, SOP | 16 |
|
$8.7750 / $11.7000 | Buy Now |
|
Rochester Electronics | SN74F153 Dual 1-of-4 Data Selectors/Multiplexers RoHS: Compliant Status: Obsolete Min Qty: 1 | 16120 |
|
$0.4871 / $0.5731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F153D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F153D
Texas Instruments
Dual 1-of-4 Data Selectors/Multiplexers 16-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F153D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F153D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F153SC | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, SOIC-16 | Texas Instruments | SN74F153D vs 74F153SC |
SN74F153DRE4 | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74F153D vs SN74F153DRE4 |
74F153D | IC F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74F153D vs 74F153D |
74F153SC | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74F153D vs 74F153SC |
N74F153D | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, | YAGEO Corporation | SN74F153D vs N74F153D |
74F153D | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, | YAGEO Corporation | SN74F153D vs 74F153D |
74F153SCX | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, SOIC-16 | Texas Instruments | SN74F153D vs 74F153SCX |
74F153SC | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F153D vs 74F153SC |
N74F153D,623 | 74F153 - Dual 4-line to 1-line multiplexer SOP 16-Pin | NXP Semiconductors | SN74F153D vs N74F153D,623 |
MC74F153D | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | SN74F153D vs MC74F153D |