Logic
SN74F157ADG4
Texas Instruments
Description: Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70

Overview of SN74F157ADG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for SN74F157ADG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74F157ADG4 by Texas Instruments

SN74F157ADG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
F/FAST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
23 mA
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74F157ADG4
    Texas Instruments
    Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70
    VS

Alternate Parts for SN74F157ADG4

This table gives cross-reference parts and alternative options found for SN74F157ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F157ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F157ADRE4 F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Texas Instruments SN74F157ADG4 vs SN74F157ADRE4
MC74F157DR2 Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products SN74F157ADG4 vs MC74F157DR2
SN74F157ADRG4 F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Texas Instruments SN74F157ADG4 vs SN74F157ADRG4
MC74F157DDR2 Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products SN74F157ADG4 vs MC74F157DDR2
MC74F157AD F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC SN74F157ADG4 vs MC74F157AD
N74F157AD-T IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer/Demultiplexer NXP Semiconductors SN74F157ADG4 vs N74F157AD-T
933812570602 IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer NXP Semiconductors SN74F157ADG4 vs 933812570602
N74F157AD IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer/Demultiplexer NXP Semiconductors SN74F157ADG4 vs N74F157AD
I74F157AD-T IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer/Demultiplexer NXP Semiconductors SN74F157ADG4 vs I74F157AD-T
MC74F157ADR2 Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products SN74F157ADG4 vs MC74F157ADR2
Part Number Description Manufacturer Compare
QS74FCT157CTPB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, Quality Semiconductor Inc SN74F157ADG4 vs QS74FCT157CTPB
74F158ASJX Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation SN74F157ADG4 vs 74F158ASJX
CD74FCT251ATM96 Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 Harris Semiconductor SN74F157ADG4 vs CD74FCT251ATM96
P54FCT157CTDM Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Pyramid Semiconductor Corporation SN74F157ADG4 vs P54FCT157CTDM
QS74FCT2257TZ Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PZIP20, Quality Semiconductor Inc SN74F157ADG4 vs QS74FCT2257TZ
QS54FCT258TDB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, Quality Semiconductor Inc SN74F157ADG4 vs QS54FCT258TDB
54F157A/B2A IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, Multiplexer/Demultiplexer NXP Semiconductors SN74F157ADG4 vs 54F157A/B2A
QS74FCT158CTP Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, Quality Semiconductor Inc SN74F157ADG4 vs QS74FCT158CTP
QS74FCT2258TL Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CQCC20, Quality Semiconductor Inc SN74F157ADG4 vs QS74FCT2258TL
QS54FCT251TS1B Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, Quality Semiconductor Inc SN74F157ADG4 vs QS54FCT251TS1B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F157ADG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F157ADG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F157ADG4 would you like to use for your alert(s)?
  • Please alert me when SN74F157ADG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F157ADG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F157ADG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F157ADG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F157ADG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F157ADG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: