Datasheets
SN74F157ADR by:

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70

Part Details for SN74F157ADR by Texas Instruments

Overview of SN74F157ADR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for SN74F157ADR

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74F157ADR-ND
DigiKey IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 52500
In Stock
  • 1,598 $0.1900
$0.1900 Buy Now
DISTI # 296-14808-1-ND
DigiKey IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2245
In Stock
  • 1 $0.5800
  • 10 $0.4920
  • 25 $0.4596
  • 100 $0.3676
  • 250 $0.3414
  • 500 $0.2889
  • 1,000 $0.2232
  • 2,500 $0.2035
  • 5,000 $0.1904
  • 12,500 $0.1773
  • 25,000 $0.1681
$0.1681 / $0.5800 Buy Now
DISTI # 595-SN74F157ADR
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers Quad 2 to 1 RoHS: Compliant 1800
  • 1 $0.5800
  • 10 $0.4600
  • 100 $0.3420
  • 500 $0.2890
  • 1,000 $0.2240
  • 2,500 $0.1900
  • 10,000 $0.1770
  • 25,000 $0.1680
$0.1680 / $0.5800 Buy Now
Bristol Electronics   1499
RFQ
Bristol Electronics   30
RFQ
Bristol Electronics   Min Qty: 7 3890
  • 7 $0.7500
  • 21 $0.3750
  • 135 $0.2250
  • 668 $0.1500
  • 2,335 $0.1125
$0.1125 / $0.7500 Buy Now
Quest Components LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, SOP 1970
  • 1 $0.3627
  • 249 $0.1693
  • 1,183 $0.1511
$0.1511 / $0.3627 Buy Now
Quest Components LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, SOP 24
  • 1 $0.9100
  • 6 $0.7280
  • 15 $0.4095
$0.4095 / $0.9100 Buy Now
Quest Components LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, SOP 3112
  • 1 $1.0000
  • 168 $0.2000
  • 2,001 $0.1500
$0.1500 / $1.0000 Buy Now
Quest Components LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, SOP 1199
  • 1 $0.6045
  • 166 $0.3023
  • 663 $0.2418
$0.2418 / $0.6045 Buy Now
Quest Components LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, SOP 240
  • 1 $0.6045
  • 42 $0.3627
  • 166 $0.3023
$0.3023 / $0.6045 Buy Now
Quest Components LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, SOP 320
  • 1 $0.7000
  • 37 $0.4200
  • 144 $0.3500
$0.3500 / $0.7000 Buy Now
Rochester Electronics SN74F157A Quadruple 2-Line To 1-Line Data Selectors/Multiplexers RoHS: Compliant Status: Active Min Qty: 1 52500
  • 1 $0.1896
  • 25 $0.1858
  • 100 $0.1782
  • 500 $0.1706
  • 1,000 $0.1612
$0.1612 / $0.1896 Buy Now
Ameya Holding Limited IC QUAD 2-1 DATASELCT/MUX 16SOIC 6556
RFQ
Chip 1 Exchange INSTOCK 2200
RFQ
Chip1Cloud IC QUAD 2-1 DATASELCT/MUX 16SOIC 37000
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 102
  • 1 $0.9600
  • 100 $0.7200
  • 1,000 $0.6300
$0.6300 / $0.9600 Buy Now

Part Details for SN74F157ADR

SN74F157ADR CAD Models

SN74F157ADR Part Data Attributes

SN74F157ADR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74F157ADR Texas Instruments Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description PLASTIC, SOIC-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family F/FAST
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER
Max I(ol) 0.02 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 4
Number of Inputs 2
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 23 mA
Prop. Delay@Nom-Sup 11 ns
Propagation Delay (tpd) 8 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for SN74F157ADR

This table gives cross-reference parts and alternative options found for SN74F157ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F157ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74F157DD Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products SN74F157ADR vs MC74F157DD
74F157ASCQR Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, SOIC-16 Fairchild Semiconductor Corporation SN74F157ADR vs 74F157ASCQR
MC74F157ADR2 Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products SN74F157ADR vs MC74F157ADR2
MC74F157ADR2 F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC SN74F157ADR vs MC74F157ADR2
MC74F157DDR2 F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC SN74F157ADR vs MC74F157DDR2
74F157ASCX F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Texas Instruments SN74F157ADR vs 74F157ASCX
935207720112 IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer NXP Semiconductors SN74F157ADR vs 935207720112
935207720118 IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer NXP Semiconductors SN74F157ADR vs 935207720118
74F157ASC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Texas Instruments SN74F157ADR vs 74F157ASC
933812570623 IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer NXP Semiconductors SN74F157ADR vs 933812570623
Part Number Description Manufacturer Compare
QS54FCT158TPB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, Quality Semiconductor Inc SN74F157ADR vs QS54FCT158TPB
MC74F352DDR2 F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC SN74F157ADR vs MC74F352DDR2
JM38510M/33907B2A F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN74F157ADR vs JM38510M/33907B2A
IDT74FCTL2257CTP Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 Integrated Device Technology Inc SN74F157ADR vs IDT74FCTL2257CTP
54F298DMQB Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation SN74F157ADR vs 54F298DMQB
QS74FCT157CTL Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20, Quality Semiconductor Inc SN74F157ADR vs QS74FCT157CTL
QS54FCT258CTDB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, Quality Semiconductor Inc SN74F157ADR vs QS54FCT258CTDB
P54FCT258ATDB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 Pyramid Semiconductor Corporation SN74F157ADR vs P54FCT258ATDB
QS54FCT257ATLB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20, Quality Semiconductor Inc SN74F157ADR vs QS54FCT257ATLB
QS54FCT257ATZ Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PZIP20, Quality Semiconductor Inc SN74F157ADR vs QS54FCT257ATZ

SN74F157ADR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F157ADR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F157ADR by Texas Instruments

  • Please alert me when SN74F157ADR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74F157ADR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F157ADR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74F157ADR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F157ADR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F157ADR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: