-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F157ANSR | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SO 0 to 70 | |
SN74F157AN | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9302
|
Newark | Logic, Quad 2:1 Data Sel/Mux, 16Dip, Logic Family/Base Number:74F157, Logic Type:Data Selector/Multiplexer, No. Of Channels:4Channels, Line Configuration:2:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F157AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1700 |
|
$0.6500 / $0.8860 | Buy Now |
DISTI #
296-1552-5-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1897 In Stock |
|
$0.2181 / $0.5600 | Buy Now |
DISTI #
2156-SN74F157AN-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-SN74F157AN
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad Data RoHS: Compliant | 1837 |
|
$0.2060 / $0.4000 | Buy Now |
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, DIP | 752 |
|
$0.2199 / $0.4713 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, DIP | 192 |
|
$0.3928 / $0.7855 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, DIP | 180 |
|
$0.2700 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F157AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F157AN
Texas Instruments
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 23 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F157AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F157AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F157AN3 | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70 | Texas Instruments | SN74F157AN vs SN74F157AN3 |
54F157A/BEAJC | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN74F157AN vs 54F157A/BEAJC |
MC74F157AJ | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74F157AN vs MC74F157AJ |
MC74F157J | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74F157AN vs MC74F157J |
N74F157AN | IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38, DIP-16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74F157AN vs N74F157AN |
MC54F157J | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74F157AN vs MC54F157J |
54F157A/BEA | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, | YAGEO Corporation | SN74F157AN vs 54F157A/BEA |
M38510/33903BEA | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | SN74F157AN vs M38510/33903BEA |
M38510/33903BEA | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74F157AN vs M38510/33903BEA |
SN54F157AJ | IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Multiplexer/Demultiplexer | Texas Instruments | SN74F157AN vs SN54F157AJ |