Part Details for SN74F161AD-00 by Texas Instruments
Overview of SN74F161AD-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F161AD-00
SN74F161AD-00 CAD Models
SN74F161AD-00 Part Data Attributes
|
SN74F161AD-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F161AD-00
Texas Instruments
F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 120 MHz |
Alternate Parts for SN74F161AD-00
This table gives cross-reference parts and alternative options found for SN74F161AD-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F161AD-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I74F161AD,118 | 74F161A, 74F163A - 4-bit binary counter SOP 16-Pin | NXP Semiconductors | SN74F161AD-00 vs I74F161AD,118 |
I74F161AD | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SO-16, Counter | NXP Semiconductors | SN74F161AD-00 vs I74F161AD |
MC74F161ADD | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F161AD-00 vs MC74F161ADD |
935207750118 | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Counter | NXP Semiconductors | SN74F161AD-00 vs 935207750118 |
MC74F161ADDR2 | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F161AD-00 vs MC74F161ADDR2 |
N74F161AD,602 | 74F161A, 74F163A - 4-bit binary counter SOP 16-Pin | NXP Semiconductors | SN74F161AD-00 vs N74F161AD,602 |
74F161ASCX | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74F161AD-00 vs 74F161ASCX |
74F161AD | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109-1, SOP-16, Counter | NXP Semiconductors | SN74F161AD-00 vs 74F161AD |
74F161ASC | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74F161AD-00 vs 74F161ASC |
N74F161AD,623 | 74F161A, 74F163A - 4-bit binary counter SOP 16-Pin | NXP Semiconductors | SN74F161AD-00 vs N74F161AD,623 |