Part Details for SN74F161ADRE4 by Rochester Electronics LLC
Overview of SN74F161ADRE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F161ADRE4
SN74F161ADRE4 CAD Models
SN74F161ADRE4 Part Data Attributes
|
SN74F161ADRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F161ADRE4
Rochester Electronics LLC
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 11 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 90 MHz |
Alternate Parts for SN74F161ADRE4
This table gives cross-reference parts and alternative options found for SN74F161ADRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F161ADRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I74F161AD,118 | 74F161A, 74F163A - 4-bit binary counter SOP 16-Pin | NXP Semiconductors | SN74F161ADRE4 vs I74F161AD,118 |
I74F161AD | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SO-16, Counter | NXP Semiconductors | SN74F161ADRE4 vs I74F161AD |
MC74F161ADD | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F161ADRE4 vs MC74F161ADD |
935207750118 | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Counter | NXP Semiconductors | SN74F161ADRE4 vs 935207750118 |
MC74F161ADDR2 | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F161ADRE4 vs MC74F161ADDR2 |
N74F161AD,602 | 74F161A, 74F163A - 4-bit binary counter SOP 16-Pin | NXP Semiconductors | SN74F161ADRE4 vs N74F161AD,602 |
74F161ASCX | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74F161ADRE4 vs 74F161ASCX |
74F161AD | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109-1, SOP-16, Counter | NXP Semiconductors | SN74F161ADRE4 vs 74F161AD |
74F161ASC | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74F161ADRE4 vs 74F161ASC |
N74F161AD,623 | 74F161A, 74F163A - 4-bit binary counter SOP 16-Pin | NXP Semiconductors | SN74F161ADRE4 vs N74F161AD,623 |