Part Details for SN74F20DRG4 by Texas Instruments
Overview of SN74F20DRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SN74F20DRG4
SN74F20DRG4 CAD Models
SN74F20DRG4 Part Data Attributes:
|
SN74F20DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F20DRG4
Texas Instruments
F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5.1 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74F20DRG4
This table gives cross-reference parts and alternative options found for SN74F20DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F20DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC20DRG4 | Dual 4-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74F20DRG4 vs SN74HC20DRG4 |
SN74LS20D3 | NAND Gate | Rochester Electronics LLC | SN74F20DRG4 vs SN74LS20D3 |
SN74LS20D | 2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | SN74F20DRG4 vs SN74LS20D |
SN74LS20DR | 2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | SN74F20DRG4 vs SN74LS20DR |
SN74F20D3 | NAND Gate | Rochester Electronics LLC | SN74F20DRG4 vs SN74F20D3 |
SN74F20DE4 | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74F20DRG4 vs SN74F20DE4 |
SN74AS20DG4 | AS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74F20DRG4 vs SN74AS20DG4 |
SN74HC20DG4 | Dual 4-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74F20DRG4 vs SN74HC20DG4 |
SN74HC20DR | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85 | Texas Instruments | SN74F20DRG4 vs SN74HC20DR |
SN74AS20DRG4 | AS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74F20DRG4 vs SN74AS20DRG4 |